Parametric results for: SM453229-381N7Y under Pulse/Datacom Transformers

Filter Your Search

41 - 50 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S558-5500-25-F
Bel Fuse
$1.2407 Yes Active 1CT:1CT; 1CT:1CT 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO GENERAL PURPOSE 1 70 °C SURFACE MOUNT YES 5.71 mm 12.32 mm 7.24 mm BEL FUSE INC compliant EAR99
74930000
Wurth Elektronik
$1.2447 Active 1:1 1.5 kV 350 µH DATACOM TRANSFORMER 10 BASE-T 1 105 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.7 mm 3.22 mm WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 Würth Elektronik
ZS1052-1(H)
Excelitas Technologies Corporation
$1.2539 Yes Yes Active 20 µH PULSE TRANSFORMER GENERAL PURPOSE 1 80 °C -30 °C THROUGH HOLE MOUNTED NO 8 mm 16 mm 8 mm EXCELITAS TECHNOLOGIES CORP unknown
TG110-S055N2RL
Halo Electronics Inc
$1.2555 Yes Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 400 nH 100 kHz 100 MHz 1.1 dB DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO 10/100 BASE-TX; ETHERNET 2 2 22 e3 EN; UL 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC not_compliant EAR99 Halo Electronics ROHS COMPLIANT
14255R-100
Echelon Corporation
$1.2875 Yes Transferred DATACOM TRANSFORMER BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO GENERAL PURPOSE 1 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.5 mm 17 mm 16.5 mm ECHELON CORP compliant EAR99
TG110-S055N2LFTR
Halo Electronics Inc
$1.2900 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO 10/100 BASE-TX; ETHERNET 2 CUL; EN; UL 70 °C SURFACE MOUNT TR, 13 INCH YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC compliant Halo Electronics CHIP
ALANS100X1-2F30ET
Abracon Corporation
$1.2919 Yes Active 1CT:1CT; 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 1 IEEE 70 °C SURFACE MOUNT TR, 13 INCH YES 5.6 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99 ABRACON
TLA-3T105LF
TDK Corporation
$1.2960 Yes Obsolete 1CT:1CT; 1CT:1CT 2 kV 130 µH PULSE TRANSFORMER BREADTH DIMENSION INCLUDES TERMINAL ALSO LAN; 10 BASE-T 1 e3 70 °C SURFACE MOUNT BULK YES Tin (Sn) 5.65 mm 11.6 mm 6.8 mm TDK CORP unknown EAR99 TDK LEAD FREE
PA2004NL
Pulse Electronics Corporation
$1.2968 Yes Active 1:1:1 1.5 kV 850 mΩ 437 µH PULSE TRANSFORMER LENGTH, WIDTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO GATE DRIVE 20 V-us 1 1 2 130 °C -40 °C SURFACE MOUNT TUBE YES 3.56 mm 8.64 mm 6.73 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
SM41126EL
Bourns Inc
$1.2996 Yes Active 1.5 kV 350 µH DATACOM TRANSFORMER LAN 4 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 4 mm 12.7 mm 8.67 mm BOURNS INC compliant Bourns CHIP