Filter Your Search
31 - 40 of 17,020 results
|
H6062FNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Not Recommended | 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | GENERAL PURPOSE | 4 | 70 °C | SURFACE MOUNT | YES | 5.72 mm | 17.5 mm | 15.24 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||
|
PE-65948NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1CT:1CT | 1.5 kV | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | ECHELON NEURON CHIPS | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.95 mm | 9.15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||
|
ALT4532H-121-T10G
TDK Corporation
|
$1.0495 | Active | 1CT:1CT | 120 µH | DATACOM TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10G BASE-T; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | TDK | |||||||||||||||
|
ALANS100X1-2F10ET
Abracon Corporation
|
$1.0573 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 2 | IEEE | 70 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.65 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | EAR99 | ABRACON | |||||||||||||
|
PE-65728NLT
Pulse Electronics Corporation
|
$1.0987 | Yes | Yes | Active | 1:1 | 2 kV | 100 µH | DATACOM TRANSFORMER | LAN; ETHERNET | 1.8 V-us | 3 | 3 ns | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.7 mm | 12.7 mm | 7.24 mm | PULSE ELECTRONICS CORP | not_compliant | EAR99 | DIP, ROHS COMPLIANT | ||||||||||||
|
TGM-240NSLF
Halo Electronics Inc
|
$1.1011 | Yes | Active | 3CT:4CT | 1.5 kV | 960 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 11 V-us | 1 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | ROHS AND REACH COMPLIANT | Halo Electronics | ||||||||||||
|
TG74-1205N1RL
Halo Electronics Inc
|
$1.1111 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT; 1CT:2CT | EN, UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | ROHS COMPLIANT | Halo Electronics | |||||||||||||||||
|
TG04-2006N1RL
Halo Electronics Inc
|
$1.1147 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 2 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics | |||||||||||||
|
TG110-S050N2RL
Halo Electronics Inc
|
$1.1147 | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX; ETHERNET | 2 | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | |||||||
|
78601/9C
Murata Manufacturing Co Ltd
|
$1.1361 | Yes | Active | 1:1 | 1 kV | 10 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 56 V-us | 1 | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics |