Parametric results for: h5007nl under Pulse/Datacom Transformers

Filter Your Search

11 - 20 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PH9400.655ANLT
Pulse Electronics Corporation
$0.7473 Yes Active 6:5:5 5 kV 1.62 mH PULSE TRANSFORMER HEIGHT DIM INCLUDES TERMINALS ALSO GATE DRIVE; ISOLATION 185 V-us 1 125 °C -40 °C SURFACE MOUNT TR YES 14.2 mm 16.7 mm 12.7 mm PULSE ELECTRONICS CORP compliant EAR99
HX2260FNLT
Pulse Electronics Corporation
$0.8036 Yes Not Recommended 1:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER GENERAL PURPOSE 1 85 °C -40 °C SURFACE MOUNT TR YES 5.99 mm 12.7 mm 9.09 mm PULSE ELECTRONICS CORP compliant EAR99
ALT4532M-171-T001
TDK Corporation
$0.8099 Yes Active 1CT:1CT 170 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.2 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALT3232M-151-T001
TDK Corporation
$0.8244 Yes Active 1CT:1CT 150 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 3.2 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALT4532M-201-T001
TDK Corporation
$0.8257 Yes Active 1CT:1CT 200 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
B82804A0264A210
TDK Epcos
$0.9023 Active 1:1:1 264 µH PULSE TRANSFORMER GATE DRIVE 22.4 V-us 1 125 °C -40 °C SURFACE MOUNT TR, BLISTER, 13 INCH YES 5.4 mm 6.7 mm 6.1 mm EPCOS AG unknown EAR99 TDK
PA2001NLT
Pulse Electronics Corporation
$0.9065 Yes Active 1:1 1.5 kV 403 µH PULSE TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO GATE DRIVE 2 12 ns 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 2.49 mm 6.73 mm 8.64 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PT61018PEL
Bourns Inc
$0.9430 Yes Active 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 1 e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES TIN 5.65 mm 12.8 mm 6.9 mm BOURNS INC compliant EAR99 Bourns ROHS COMPLIANT
ALT4532P-181-T05G
TDK Corporation
$0.9541 Yes Active 1CT:1CT 180 µH DATACOM TRANSFORMER 1000 BASE-T; 2.5/5G BASE-T; LAN 1 105 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP unknown EAR99 TDK
ALANS100X1-2F10JT
Abracon Corporation
$0.9935 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99