Parametric results for: HX0068ANL under Pulse/Datacom Transformers

Filter Your Search

21 - 30 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALANS100X1-2F10JT
Abracon Corporation
$0.9663 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99
ALT4532P-181-T05G
TDK Corporation
$0.9720 Yes Active 1CT:1CT 180 µH DATACOM TRANSFORMER 1000 BASE-T; 2.5/5G BASE-T; LAN 1 105 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP unknown EAR99 TDK
H1086NLT
Pulse Electronics Corporation
$1.0000 Yes Active 1CT:1CT 1.5 kV DATACOM TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO 10/100 BASE-T 1 70 °C SURFACE MOUNT TAPE & REEL YES 5.97 mm 25.4 mm 12.83 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PE-68517LNL
Pulse Electronics Corporation
$1.0000 Yes Yes Active 1CT:1CT; 1CT:1CT 1.5 kV DATACOM TRANSFORMER COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR 10/100 BASE-T 1 e3 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 9.02 mm 25.4 mm 8.89 mm PULSE ELECTRONICS CORP not_compliant EAR99 ROHS COMPLIANT
HD8008NL
Pulse Electronics Corporation
$1.0000 Yes Active 1:1 57 V 1.5 kV 100 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 4 70 °C SURFACE MOUNT YES 5.72 mm 13.72 mm 12.19 mm PULSE ELECTRONICS CORP compliant EAR99
ALANS10001-3J41JT
Abracon Corporation
$1.0000 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 10/100/1000 BASE-T 4 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 6.8 mm 18.1 mm 12.2 mm ABRACON LLC unknown EAR99
PE-65554NL
Pulse Electronics Corporation
$1.0000 Yes Active 500 V 24 µH DATACOM TRANSFORMER ISDN UL 70 °C THROUGH HOLE MOUNTED NO 7.62 mm 15.11 mm 12.2 mm PULSE ELECTRONICS CORP compliant EAR99 DIP
ALANS10001-3J61ET
Abracon Corporation
$1.0000 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 10/100/1000 BASE-T 4 70 °C SURFACE MOUNT TR, 13 INCH YES 6.8 mm 18.1 mm 12.2 mm ABRACON LLC unknown EAR99 ABRACON
ALANS10001-3J11DT
Abracon Corporation
$1.0000 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 10/100/1000 BASE-T 4 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 6.8 mm 18.1 mm 12.2 mm ABRACON LLC compliant EAR99 ABRACON
PE-65723NL
Pulse Electronics Corporation
$1.0000 Yes Active 1:1 2 kV 75 µH DATACOM TRANSFORMER ETHERNET 1.8 V-us 3 3 ns 70 °C SURFACE MOUNT TUBE YES 5.08 mm 12.7 mm 7.24 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT