Filter Your Search
21 - 30 of 17,020 results
|
PE-65723NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:1 | 2 kV | 75 µH | DATACOM TRANSFORMER | ETHERNET | 1.8 V-us | 3 | 3 ns | 70 °C | SURFACE MOUNT | TUBE | YES | 5.08 mm | 12.7 mm | 7.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||
|
PE-68517LNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | DATACOM TRANSFORMER | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | 10/100 BASE-T | 1 | e3 | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 9.02 mm | 25.4 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | not_compliant | EAR99 | |||||||||||||
|
H1086NLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1CT:1CT | 1.5 kV | DATACOM TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | 10/100 BASE-T | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.97 mm | 25.4 mm | 12.83 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||
|
PE-65554NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 500 V | 24 µH | DATACOM TRANSFORMER | ISDN | UL | 70 °C | THROUGH HOLE MOUNTED | NO | 7.62 mm | 15.11 mm | 12.2 mm | PULSE ELECTRONICS CORP | DIP | compliant | EAR99 | ||||||||||||||||||
|
PE-65848NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 1CS:1CS | 1.5 kV | 1 Ω | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | GENERAL PURPOSE | 1 | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | 8.64 mm | 12.06 mm | 12.06 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
H1100FNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Not Recommended | 2:1; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 1 | 70 °C | SURFACE MOUNT | YES | 5.99 mm | 12.7 mm | 9.09 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||
|
PE-68515LNLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1CT:1:1CT | 1.5 kV | 100 kHz | 100 MHz | 1 dB | DATACOM TRANSFORMER | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | 10/100 BASE-T | 1 | 111 | IEEE | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 9.02 mm | 25.4 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
H6096FNLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Not Recommended | 1:1 | 1.5 kV | 120 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 4 | 70 °C | SURFACE MOUNT | TR | YES | 6.6 mm | 18.16 mm | 15.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||
|
HX1294NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 1:1; 1:1; 1:1; 1:1 | 1.5 kV | 100 kHz | 100 MHz | 1.2 dB | DATACOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 10/100 BASE-TX; AUTOMDIX | 4 | 4 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | 4.6 mm | 15.21 mm | 13.67 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
HX1224CNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:1 | 4 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.22 mm | 14.48 mm | 13.64 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |