Parametric results for: HX1234NLT under Pulse/Datacom Transformers

Filter Your Search

31 - 40 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PE-65848NL
Pulse Electronics Corporation
$1.0000 Yes Yes Active 1CS:1CS 1.5 kV 1 Ω 3.5 mH DATACOM TRANSFORMER COMPATIBLE WITH 3120; 3150 GENERAL PURPOSE 1 1 1 85 °C -40 °C SURFACE MOUNT TAPE & REEL; TUBE YES 8.64 mm 12.06 mm 12.06 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
H1100FNL
Pulse Electronics Corporation
$1.0000 Yes Not Recommended 2:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 1 70 °C SURFACE MOUNT YES 5.99 mm 12.7 mm 9.09 mm PULSE ELECTRONICS CORP compliant EAR99
ALANS100X1-1E00DB
Abracon Corporation
$1.0000 Yes Obsolete 1CT:1CT; 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 85 °C -40 °C SURFACE MOUNT BULK YES 5 mm 14.8 mm 11.7 mm ABRACON LLC compliant EAR99
ALANS100X1-2F30JT
Abracon Corporation
$1.0000 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 1 IEEE 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99
ALANS10001-4J11JT
Abracon Corporation
$1.0000 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 10/100/1000 BASE-T 4 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 6.7 mm 15.3 mm 13.7 mm ABRACON LLC unknown EAR99
PE-68515LNLT
Pulse Electronics Corporation
$1.0000 Yes Active 1CT:1:1CT 1.5 kV 100 kHz 100 MHz 1 dB DATACOM TRANSFORMER COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR 10/100 BASE-T 1 111 IEEE 70 °C SURFACE MOUNT TAPE & REEL YES 9.02 mm 25.4 mm 8.89 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
H6096FNLT
Pulse Electronics Corporation
$1.0000 Yes Not Recommended 1:1 1.5 kV 120 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 4 70 °C SURFACE MOUNT TR YES 6.6 mm 18.16 mm 15.11 mm PULSE ELECTRONICS CORP compliant EAR99
PE-65948NL
Pulse Electronics Corporation
$1.0000 Yes Active 1CT:1CT 1.5 kV 3.5 mH DATACOM TRANSFORMER COMPATIBLE WITH 3120; 3150 ECHELON NEURON CHIPS 1 85 °C -40 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.95 mm 9.15 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
ALANS10001-4J41JT
Abracon Corporation
$1.0000 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 10/100/1000 BASE-T 4 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 6.7 mm 15.3 mm 13.7 mm ABRACON LLC unknown EAR99
HX6098NL
Pulse Electronics Corporation
$1.0000 Yes Active 1:1 1.5 kV 120 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO GENERAL PURPOSE 4 85 °C -40 °C SURFACE MOUNT YES 6.6 mm 18.16 mm 12.19 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99