Parametric results for: S558-5999-U7-F under Pulse/Datacom Transformers

Filter Your Search

41 - 50 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALANS10001-4J61JT
Abracon Corporation
$1.0000 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 10/100/1000 BASE-T 4 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 6.7 mm 15.3 mm 13.7 mm ABRACON LLC unknown EAR99 ABRACON
PA2001NLT
Pulse Electronics Corporation
$1.0085 Yes Active 1:1 1.5 kV 403 µH PULSE TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO GATE DRIVE 2 12 ns 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 2.49 mm 6.73 mm 8.64 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
ALT4532H-121-T10G
TDK Corporation
$1.0487 Active 1CT:1CT 120 µH DATACOM TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10G BASE-T; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP unknown EAR99 TDK
ALANS100X1-2F10ET
Abracon Corporation
$1.0828 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 70 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99 ABRACON
PE-65728NLT
Pulse Electronics Corporation
$1.0987 Yes Yes Active 1:1 2 kV 100 µH DATACOM TRANSFORMER LAN; ETHERNET 1.8 V-us 3 3 ns 70 °C SURFACE MOUNT TAPE & REEL YES 4.7 mm 12.7 mm 7.24 mm PULSE ELECTRONICS CORP not_compliant EAR99 DIP, ROHS COMPLIANT
TGM-240NSLF
Halo Electronics Inc
$1.1011 Yes Active 3CT:4CT 1.5 kV 960 µH DATACOM TRANSFORMER GENERAL PURPOSE 11 V-us 1 UL 85 °C -40 °C SURFACE MOUNT YES 5.08 mm 8.13 mm 7.11 mm HALO ELECTRONICS INC compliant EAR99 Halo Electronics ROHS AND REACH COMPLIANT
TG74-1205N1RL
Halo Electronics Inc
$1.1111 Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 1CT:1CT; 1CT:2CT EN, UL 70 °C SURFACE MOUNT YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC compliant EAR99 Halo Electronics ROHS COMPLIANT
TG04-2006N1RL
Halo Electronics Inc
$1.1147 Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 200 µH DATACOM TRANSFORMER HIEGHT DIM INCLUDES TERMINALS ALSO 10 BASE-T 2 CUL; EN; UL 85 °C -40 °C SURFACE MOUNT YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC compliant EAR99 Halo Electronics
TG110-S050N2RL
Halo Electronics Inc
$1.1147 Yes Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 400 nH 100 kHz 100 MHz 1.1 dB DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX; ETHERNET 2 2 e3 EN; UL 70 °C SURFACE MOUNT YES Matte Tin (Sn) - reflowed over Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC not_compliant EAR99 Halo Electronics
78601/9C
Murata Manufacturing Co Ltd
$1.1361 Yes Active 1:1 1 kV 10 mH PULSE TRANSFORMER GENERAL PURPOSE 56 V-us 1 THROUGH HOLE MOUNTED TUBE NO 6.35 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD compliant Murata Electronics