Parametric results for: 78613/1mc-r under Pulse/Datacom Transformers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 786131mcr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
78613/1MC-R
Murata Power Solutions
Check for Price Yes Yes Not Recommended 1CT:1 1 kV 2 mH PULSE TRANSFORMER GENERAL PURPOSE 20 V-us 1 e3 UL 70 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) 6.35 mm 9.52 mm 9 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant EAR99
78613/1MC-R
Murata Manufacturing Co Ltd
Check for Price Yes Not Recommended 1CT:1 1 kV 2 mH PULSE TRANSFORMER GENERAL PURPOSE 20 V-us 1 e3 UL 70 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) 6.35 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD ROHS COMPLIANT compliant