1 - 10 of 6,556 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Turns Ratio (Np:Ns)
|
Primary Inductance
|
Insertion Loss |
Transformer Type
|
Manufacturer Series
|
Additional Feature
|
Cut-off Frequency-Max
|
Cut-off Frequency-Min
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Diameter
|
Height
|
Length
|
Physical Dimension
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
2-4-6WEL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 3 dB | RF TRANSFORMER | RF2 | IMPEDANCE RATIO IS 4:1, HEIGHT DIM. INCLUDES TERMINAL ALSO | 250 MHz | 20 kHz | e1 | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 10.92 mm | 6.35 mm | D10.92XH6.35 (mm) | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
Z9280-ATD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1:1 | 9.5 µH | 0.58 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | 450 MHz | 250 kHz | e1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.83 mm | 6.35 mm | L6.35XB6.1XH4.83 (mm) | 6.1 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
WRFTX113R1X
Eurofarad
|
Check for Price | Active | RF TRANSFORMER | EUROFARAD | unknown | EAR99 | ||||||||||||||||||||||||
|
1812WBT-2LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 5.3 µH | 1 dB | RF TRANSFORMER | 60 MHz | 800 kHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | 3.43 mm | 4.95 mm | L4.95XB3.81XH3.43 (mm) | 3.81 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
4-1-6JPL
Bourns Inc
|
Check for Price | Yes | Obsolete | RF TRANSFORMER | LENGTH DIMENSION INCLUDES TERMINALS ALSO, IMPEDANCE RATIO IS 1:1 | 500 MHz | 10 kHz | e1 | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 8.38 mm | 6.35 mm | D8.38XH6.35 (mm) | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
WRFT412R51S
EXXELIA Group
|
Check for Price | Active | RF TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO; CENTER TAPPED SECONDARY | 100 MHz | 100 kHz | 125 °C | -55 °C | SURFACE MOUNT | BOX | YES | 4.5 mm | 5.5 mm | L5.5XB5.5XH4.5 (mm) | 5.5 mm | EXXELIA GROUP | unknown | EAR99 | ||||||||||||
|
WRFT412R51S
Firadec
|
Check for Price | Active | RF TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO; CENTER TAPPED SECONDARY | 100 MHz | 100 kHz | 125 °C | -55 °C | SURFACE MOUNT | BOX | YES | 4.5 mm | 5.5 mm | L5.5XB5.5XH4.5 (mm) | 5.5 mm | FIRADEC | unknown | EAR99 | ||||||||||||
|
LDB15C101A1700
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 0.9 dB | RF TRANSFORMER | LDB | 1.8 GHz | 1.6 GHz | e3 | SURFACE MOUNT | TAPE & REEL | YES | TIN | L2XB1.25 (mm) | MURATA MANUFACTURING CO LTD | compliant | EAR99 | ||||||||||||||
|
3-1.5-1DL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 3 dB | RF TRANSFORMER | RF3 | IMPEDANCE RATIO IS 1.5:1 | 300 MHz | 100 kHz | e1 | THROUGH HOLE MOUNTED | TUBE | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 6.35 mm | 7.62 mm | L7.62XB6.85XH6.35 (mm) | 6.85 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
ETK4-1T-SM49
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 |