Filter Your Search
21 - 30 of 6,737 results
|
LRBU05MB02
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | RF TRANSFORMER | 105 °C | -25 °C | THROUGH HOLE MOUNTED | BULK | NO | 8 mm | 8 mm | 8 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
WB36-1SLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 25 µH | 0.5 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1 : 36 | 45 MHz | 100 kHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.72 mm | 8.26 mm | 7.24 mm | COILCRAFT INC | not_compliant | EAR99 | ROHS COMPLIANT | COILCRAFT | ||||||||||||
|
RFXF4513SB
RF Micro Devices Inc
|
Check for Price | Transferred | RF TRANSFORMER | RFXF4513 | RF MICRO DEVICES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
TP-218
Synergy Microwave Corp
|
Check for Price | No | No | Contact Manufacturer | 1:1.58CT | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:2.5 | 300 MHz | 300 kHz | THROUGH HOLE MOUNTED | NO | SYNERGY MICROWAVE CORP | unknown | EAR99 | ||||||||||||||||||||||
|
ABT-7-3E-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 5 dB | RF TRANSFORMER | BREDTH DIM. INCLUDES THE TERMINAL LENGHT TOO | 1.9 GHz | 5 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5 mm | 6.9 mm | 6.5 mm | ABRACON LLC | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||
|
B78408A1900A003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | RF TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 2 GHz | 47 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 3.4 mm | 5.5 mm | 4.6 mm | EPCOS AG | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||
|
RFBLN2012090A1T
World Products Inc
|
Check for Price | Obsolete | 1 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | SURFACE MOUNT | TAPE & REEL | YES | 950 µm | 2 mm | 1.25 mm | WORLD PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||
|
616DB-1004
TOKO Inc
|
Check for Price | No | Obsolete | 1:1 | 3 dB | RF TRANSFORMER | 1 GHz | 6.5 MHz | SURFACE MOUNT | YES | 3.6 mm | 6.9 mm | 3.8 mm | TOKO INC | unknown | EAR99 | |||||||||||||||||||||
|
T1.5-6
Mini-Circuits
|
Check for Price | No | No | Active | 250 mW | 1:1.225 | 20 kHz | 100 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1.5 | MATCHING | 100 MHz | 20 kHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 5.84 mm | 7.62 mm | 6.86 mm | MINI-CIRCUITS | unknown | EAR99 | |||||||
|
B3-900-50-25F
Smiths Group
|
Check for Price | Yes | Active | 1:1 | 0.3 dB | RF TRANSFORMER | 1 GHz | 800 MHz | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | SILVER | 1.02 mm | 27.43 mm | 7.6 mm | SMITHS GROUP PLC | compliant |