Filter Your Search
31 - 40 of 8,456 results
|
VTX-131-001
Vigortronix (UK) Ltd
|
$1.9998 | Contact Manufacturer | TELECOM TRANSFORMER | VIGORTRONIX UK LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
SM-LP-5002E
Bourns Inc
|
$2.0354 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | e2 | UL | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns | |||||||||||||
|
LM-LP-1001L
Bourns Inc
|
$2.1650 | Yes | Active | 600 OHMS | 600 OHMS | 200 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 17.7 mm | 17.7 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns | |||||||||||||||
|
TG91-1505N1RL
Halo Electronics Inc
|
$2.3024 | Yes | Obsolete | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.4CT; 1CT:1CT | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | |||||||||||||||||||
|
PE-68678NL
Pulse Electronics Corporation
|
$2.6534 | Yes | Yes | Active | 1CT:1CT/1CT:2CT | 2.1213 kV | 700 mΩ | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | SIGNAL | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
T1094NL
Pulse Electronics Corporation
|
$2.6955 | Yes | Active | 1CT:1CT/1CT:2CT | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | SIGNAL | 2 | 2 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | not_compliant | EAR99 | ROHS COMPLIANT | |||||||||||
|
PE-65612NL
Pulse Electronics Corporation
|
$2.8117 | Yes | Yes | Active | 1:1 | 2 kV | 2.5 mH | 100 kHz | 55 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT INCLUDES TERMINAL ALSO | SIGNAL | 20 V-us | 1 | 1 | 25 ns | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||
|
T1137NLT
Pulse Electronics Corporation
|
$2.8409 | Yes | Active | 1CT:2.42CT/1CT:2.42CT | 1.5 kV | 1.2 mΩ | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | SIGNAL | 2 | 2 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PE-65861NLT
Pulse Electronics Corporation
|
$2.8409 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||
|
T1137NL
Pulse Electronics Corporation
|
$2.8615 | Yes | Yes | Active | 1CT:2.42CT/1CT:2.42CT | 1.5 kV | 1.2 mΩ | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | SIGNAL | 2 | 2 | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | not_compliant | EAR99 | ROHS COMPLIANT |