Filter Your Search
31 - 40 of 8,456 results
|
PE-65389NL
Pulse Electronics Corporation
|
$2.6383 | Yes | Obsolete | 1:1/1.26 | 1.5 kV | 900 mΩ | 1.5 mH | TELECOM TRANSFORMER | TURNS RATIO: 1:1/1.26 | SIGNAL | 1 | 1 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||
|
TTC-294
Tamura Corporation of America
|
$2.6660 | Active | 600 OHMS | 600 OHMS | 300 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1; 1:0.8 | UL | THROUGH HOLE MOUNTED | NO | 12 mm | 15 mm | 14.5 mm | TAMURA CORP OF AMERICA | unknown | EAR99 | |||||||||||||||||||||
|
TTC-5023
Tamura Corporation of America
|
$2.7372 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 3.8 H | 600 OHMS | 200 Hz | 4 kHz | 2 dB | TELECOM TRANSFORMER | HEIGHT INCLUDES TERMINAL | SIGNAL | 1 | 1 | UL | SURFACE MOUNT | YES | 7.59 mm | 12.5 mm | 9.6 mm | TAMURA CORP | ROHS COMPLIANT | unknown | EAR99 | Tamura | ||||||||||
|
T1094NL
Pulse Electronics Corporation
|
$2.7381 | Yes | Active | 1CT:1CT/1CT:2CT | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | SIGNAL | 2 | 2 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | not_compliant | EAR99 | ||||||||||||
|
TX1315NLT
Pulse Electronics Corporation
|
$2.7584 | Yes | Active | 1CT:1CT | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | SIGNAL | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.35 mm | 7.62 mm | 6.99 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
T1096NLT
Pulse Electronics Corporation
|
$2.7680 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||
|
PE-65870NL
Pulse Electronics Corporation
|
$2.7680 | Yes | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.15CT; 1CT:1.15CT | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | MATTE TIN | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
PE-65870NLT
Pulse Electronics Corporation
|
$2.7680 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.15CT; 1CT:1.15CT | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||
|
PE-65612NL
Pulse Electronics Corporation
|
$2.7762 | Yes | Yes | Active | 1:1 | 2 kV | 2.5 mH | 100 kHz | 55 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT INCLUDES TERMINAL ALSO | SIGNAL | 20 V-us | 1 | 1 | 25 ns | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
PE-68678NL
Pulse Electronics Corporation
|
$2.7773 | Yes | Yes | Active | 1CT:1CT/1CT:2CT | 2.1213 kV | 700 mΩ | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | SIGNAL | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |