Filter Your Search
61 - 70 of 8,456 results
|
PE-65812NL
Pulse Electronics Corporation
|
$4.1509 | Yes | Yes | Active | 1:1 | 2 kV | 2.5 mH | 100 kHz | 55 MHz | 3 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT INCLUDES TERMINAL ALSO | SIGNAL | 20 V-us | 1 | 1 | 25 ns | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Tin/Silver (Sn/Ag) - hot dipped | 8.64 mm | 12.06 mm | 10.16 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
VTX-134-002
Vigortronix (UK) Ltd
|
$4.2248 | Contact Manufacturer | TELECOM TRANSFORMER | VIGORTRONIX UK LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
TTPC-6
Stancor
|
$4.3295 | Contact Manufacturer | 600 OHMS | 600 OHMS CT | 300 Hz | 4 kHz | TELECOM TRANSFORMER | 90 mA | 105 °C | THROUGH HOLE MOUNTED | NO | 19.05 mm | 20.7 mm | 16.51 mm | STANCOR PRODUCTS | unknown | EAR99 | |||||||||||||||||||||
|
TY-301P
Triad Magnetics
|
$4.3349 | Yes | Yes | Active | 1:1 | 600 OHMS | 900 OHMS | 1 dB | TELECOM TRANSFORMER | ISOLATION | 1 | 1 | THROUGH HOLE MOUNTED | NO | 18.8 mm | 20.63 mm | 18.16 mm | TRIAD MAGNETICS | compliant | EAR99 | ||||||||||||||||||
|
TY-403P
Triad Magnetics
|
$4.3706 | Yes | Yes | Active | 600 OHMS | 600 OHMS SPLIT | 1.75 dB | TELECOM TRANSFORMER | ISOLATION | 90 mA | 1 | 2 | THROUGH HOLE MOUNTED | NO | 13.46 mm | 31.75 mm | 20.7 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||||||||||||||
|
TY-401P
Triad Magnetics
|
$4.3938 | Yes | Yes | Active | 90 mA | 600 OHMS CT | 600 OHMS CT | 1.75 dB | TELECOM TRANSFORMER | ISOLATION | 90 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 19.05 mm | 20.83 mm | 18.16 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||||||||||
|
TY-311P
Triad Magnetics
|
$4.4013 | Yes | Yes | Active | 1:1 | 600 OHMS | 600 OHMS | 1 dB | TELECOM TRANSFORMER | ISOLATION | 1 | 1 | THROUGH HOLE MOUNTED | NO | 18.8 mm | 20.63 mm | 18.16 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||||||||||||
|
TY-303P
Triad Magnetics
|
$4.4013 | Yes | Yes | Active | 4000 OHMS | 600 OHMS | 1 dB | TELECOM TRANSFORMER | ISOLATION | 1 | 1 | THROUGH HOLE MOUNTED | NO | 18.8 mm | 20.63 mm | 18.16 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | ||||||||||||||||||
|
TY-302P
Triad Magnetics
|
$4.5070 | Yes | Yes | Active | 600 OHMS | 600 OHMS | 0.65 dB | TELECOM TRANSFORMER | ISOLATION | 1 | 2 | THROUGH HOLE MOUNTED | NO | 22.1 mm | 26.42 mm | 24.38 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
TX1314NL
Pulse Electronics Corporation
|
$4.5618 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |