Filter Your Search
11 - 20 of 26,758 results
|
STGF6M65DF2
STMicroelectronics
|
$0.5513 | Yes | Active | 650 V | 7 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 24.2 W | POWER CONTROL | SILICON | 291 ns | 24 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||||||
|
STGF4M65DF2
STMicroelectronics
|
$0.5538 | Active | 650 V | 7 V | 8 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 23 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | , | compliant | EAR99 | STMicroelectronics | TO-220FP | 2016-11-23 | ||||||||||||
|
TIG065E8-TL-H
onsemi
|
$0.5805 | Yes | End Of Life | e6 | 1 | 260 | 30 | TIN BISMUTH | ONSEMI | not_compliant | EAR99 | onsemi | 318BF | SOT-28FL / ECH8 | ||||||||||||||||||||||||||||||||||
|
FGP5N60LS
Fairchild Semiconductor Corporation
|
$0.5920 | Yes | Yes | Transferred | 600 V | 4.5 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 83 W | GENERAL PURPOSE SWITCHING | SILICON | 187 ns | 5.9 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | TO-220 | 3 | 8541.29.00.95 | ||||||||||
|
AOT5B60D
Alpha & Omega Semiconductor
|
$0.6035 | Yes | Not Recommended | 600 V | 10 A | N-CHANNEL | NO | 20 V | 82.4 W | 175 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
IKD03N60RFATMA1
Infineon Technologies AG
|
$0.6128 | No | Yes | Not Recommended | 600 V | 5 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | POWER CONTROL | SILICON | 265 ns | 18 ns | TO-252 | R-PSSO-G2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | TO-252 | 3 | |||||||||||||
|
IKA06N60TXKSA1
Infineon Technologies AG
|
$0.6140 | Yes | Active | 600 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | POWER CONTROL | SILICON | 249 ns | 17 ns | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | ||||||||||||||||||
|
STGB14NC60KT4
STMicroelectronics
|
$0.6259 | Yes | Obsolete | 600 V | 6.5 V | 25 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 20 V | 80 W | POWER CONTROL | SILICON | 340 ns | 31.5 ns | R-PDSO-G2 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, D2PAK-3 | unknown | EAR99 | STMicroelectronics | D2PAK | 3 | |||||||||||
|
AOTF5B65M1
Alpha & Omega Semiconductor
|
$0.6313 | Yes | Active | 650 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 30 V | 25 W | POWER CONTROL | SILICON | 157 ns | 21 ns | 1.98 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220F, 3 PIN | unknown | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||
|
NGTB05N60R2DT4G
onsemi
|
$0.6325 | Yes | Yes | Obsolete | 600 V | 7 V | 16 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 186 ns | 139 ns | 2 V | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | EAR99 | onsemi | 369C |