Parametric results for: IKD10N60RC2ATMA1 under IGBTs

Filter Your Search

41 - 50 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STGP5H60DF
STMicroelectronics
$0.8256 Yes Active 600 V 6.9 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics
IGB10N60TATMA1
Infineon Technologies AG
$0.8259 No Yes Active 600 V 20 A N-CHANNEL YES SINGLE 2 1 POWER CONTROL SILICON 296 ns 21 ns TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 Infineon D2PAK 4
STGF15H60DF
STMicroelectronics
$0.8432 Yes Active 600 V 7 V 30 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 30 W POWER CONTROL SILICON 225 ns 34 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant EAR99 STMicroelectronics
MGP7N60E
onsemi
$0.8563 No Obsolete 600 V 8 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 HIGH SPEED SWITCHING 20 V 81 W MOTOR CONTROL SILICON 415 ns 55 ns TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ONSEMI not_compliant EAR99
STGD4M65DF2
STMicroelectronics
$0.8567 Yes Active 650 V 7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-252 R-PSSO-G2 e3 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 not_compliant EAR99 STMicroelectronics DPAK 2016-11-23
STGB7H60DF
STMicroelectronics
$0.8664 Yes Active 600 V 6.9 V 14 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 88 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS TO-263, D2PAK-3/2 compliant EAR99 STMicroelectronics
NGB8206NG
onsemi
$0.8763 Yes Yes Obsolete 390 V 2.1 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 14 µs 15 V 150 W 8 µs AUTOMOTIVE IGNITION SILICON 18.5 µs 6.5 µs R-PSSO-G2 e3 Not Qualified 175 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING SINGLE ONSEMI LEAD FREE, CASE 418B-04, D2PAK-3 not_compliant EAR99 SFM 3 418B-04
MGP20N14CL
onsemi
$0.8763 No Obsolete 135 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOGIC LEVEL 10 V 150 W AUTOMOTIVE IGNITION SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ONSEMI CASE 221A-09, 3 PIN not_compliant EAR99 TO-220AB 3 CASE 221A-09
MGP14N60E
onsemi
$0.8763 No Obsolete 600 V 8 V 18 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 HIGH SPEED 20 V 110 W MOTOR CONTROL SILICON 420 ns 62 ns TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C 235 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ONSEMI CASE 221A-09, 3 PIN not_compliant EAR99 TO-220AB 3 CASE 221A-09
STGPL6NC60DI
STMicroelectronics
$0.8833 Obsolete 600 V 5.75 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 56 W POWER CONTROL SILICON 122 ns 10.5 ns TO-220AB R-PSFM-T3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS FLANGE MOUNT, R-PSFM-T3 compliant EAR99 STMicroelectronics TO-220AB 3