Filter Your Search
1 - 5 of 5 results
|
HGTP10N120BN
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 190 ns | 21 ns | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||||||||||||
|
HGTP10N120BN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 330 ns | 32 ns | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | ALTERNATE VERSION, TO-220AB, 3 PIN | unknown | TO-220AB | 3 | |||||||||||||||||
|
HGTP10N120BN
onsemi
|
$1.9624 | Yes | Obsolete | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 298 W | 15 ns | MOTOR CONTROL | SILICON | 450 ns | 330 ns | 40 ns | 32 ns | 4.2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 340AT | onsemi | ||||||||||
|
HGTP10N120BN
Fairchild Semiconductor Corporation
|
$1.5500 | Yes | Yes | Transferred | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 298 W | 15 ns | MOTOR CONTROL | SILICON | 330 ns | 32 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220 | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | 8541.29.00.95 | ||||||||||||
|
HGTP10N120BN
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 6.8 V | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 140 ns | 20 V | 198 W | 15 ns | MOTOR CONTROL | SILICON | 330 ns | 32 ns | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 |