Parametric results for: IRG4PC50UPBF under IGBTs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irg4pc50upbf Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
IRG4PC50UPBF
Infineon Technologies AG
$4.5944 Yes Obsolete 600 V 6 V 55 A N-CHANNEL NO SINGLE 3 1 130 ns 20 V 200 W POWER CONTROL SILICON 390 ns 258 ns 52 ns 2 V TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
IRG4PC50UPBF
International Rectifier
Check for Price Yes Yes Transferred 600 V 6 V 55 A N-CHANNEL NO SINGLE 3 1 130 ns 20 V 200 W POWER CONTROL SILICON 350 ns 54 ns TO-247AC R-PSFM-T3 e3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-247AC LEAD FREE, PLASTIC PACKAGE-3 3