Filter Your Search
1 - 10 of 12 results
|
SGP20N60
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 600 V | 5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 65 ns | 20 V | 178 W | 46 ns | MOTOR CONTROL | SILICON | 313 ns | 66 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | |||||
|
SGP20N60XKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 600 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 313 ns | 66 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | |||||||||||
|
SGP20N60RUF
Samsung Semiconductor
|
Check for Price | Obsolete | 600 V | 32 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 149 ns | 40 ns | TO-220 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||||||||
|
SGP20N60RUF
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 8 V | 32 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 168 ns | 20 V | 190 W | MOTOR CONTROL | SILICON | 363 ns | 81 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||
|
SGP20N60RUFTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 8 V | 32 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 168 ns | 20 V | 190 W | MOTOR CONTROL | SILICON | 363 ns | 81 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||
|
SGP20N60RUFJ69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 32 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 363 ns | 81 ns | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||||||||||
|
SGP20N60
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 313 ns | 66 ns | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | unknown | ||||||||||
|
SGP20N60HSXKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 600 V | 36 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 235 ns | 30 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | ||||||||||||
|
SGP20N60HSXK
Infineon Technologies AG
|
Check for Price | Active | 600 V | 36 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 235 ns | 30 ns | TO-220AB | R-PSFM-T3 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | |||||||||||||||||||
|
SGP20N60HS
Infineon Technologies AG
|
Check for Price | Yes | No | Obsolete | 600 V | 5 V | 36 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 178 W | MOTOR CONTROL | SILICON | 235 ns | 30 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | unknown | EAR99 |