Filter Your Search
1 - 10 of 109,710 results
|
AO4614B
Alpha & Omega Semiconductor
|
$0.2652 | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 40 V | 2 | 6 A | 30 mΩ | 43 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 2 W | 40 A | SWITCHING | SILICON | R-PDSO-G8 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | 8541.29.00.95 | Alpha & Omega Semiconductors | |||||||||||
|
AO6604
Alpha & Omega Semiconductor
|
$0.1907 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.4 A | 65 mΩ | 38 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | TSOP-6 | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||
|
AOB29S50L
Alpha & Omega Semiconductor
|
$2.8782 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 29 A | 150 mΩ | 608 mJ | 2.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 357 W | 120 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||
|
AON6452
Alpha & Omega Semiconductor
|
$0.5429 | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||||
|
AO7400
Alpha & Omega Semiconductor
|
$0.1497 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.7 A | 55 mΩ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | SC-70, SOT-323, 3 PIN | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||
|
AO4884
Alpha & Omega Semiconductor
|
$0.2344 | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||||
|
AO4828
Alpha & Omega Semiconductor
|
$0.2595 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 8 | 60 V | 2 | 4.5 A | 56 mΩ | 18 mJ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 2 W | 20 A | SWITCHING | SILICON | R-PDSO-G8 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | SOIC-8 | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||
|
AO4805
Alpha & Omega Semiconductor
|
$0.3863 | Yes | Active | e3 | 260 | 30 | MATTE TIN | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||
|
AO4419
Alpha & Omega Semiconductor
|
$0.2626 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 9.7 A | 20 mΩ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | SOIC-8 | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||
|
AO4425
Alpha & Omega Semiconductor
|
$0.6283 | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | SOIC-8 | compliant | EAR99 | Alpha & Omega Semiconductors |