Filter Your Search
1 - 10 of 33 results
|
2N6307
New England Semiconductor
|
Check for Price | No | Transferred | 300 V | 8 A | NPN | NO | SINGLE | 2 | 1 | 15 | 5 MHz | 125 W | 125 W | SILICON | 2 µs | 600 ns | 1 V | TO-3 | O-MBFM-P2 | e0 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | NEW ENGLAND SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
2N6307
Texas Instruments
|
Check for Price | No | Obsolete | 8 A | NPN | NO | SINGLE | 1 | 15 | 5 MHz | 125 W | 200 °C | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
2N6307
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 300 V | 8 A | NPN | NO | SINGLE | 2 | 1 | 15 | 5 MHz | 125 W | SILICON | TO-3 | O-MBFM-P2 | e0 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||
|
2N6307
General Transistor Corp
|
Check for Price | Contact Manufacturer | 8 A | NPN | NO | SINGLE | 1 | 15 | 5 MHz | 125 W | 200 °C | GENERAL TRANSISTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
2N6307
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 A | NPN | NO | SINGLE | 1 | 15 | 5 MHz | 125 W | 200 °C | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
2N6307PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 300 V | 8 A | NPN | NO | SINGLE | 2 | 1 | 4 | 5 MHz | 250 pF | 400 ns | 125 W | 600 ns | SWITCHING | SILICON | 5 V | TO-3 | O-MBFM-P2 | e3 | 200 °C | -65 °C | METAL | ROUND | FLANGE MOUNT | MATTE TIN OVER NICKEL | PIN/PEG | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | FLANGE MOUNT, O-MBFM-P2 | 2018-01-30 | |||||||||||||
|
2N6307TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 300 V | 8 A | NPN | NO | SINGLE | 2 | 1 | 4 | 5 MHz | 250 pF | 400 ns | 125 W | 600 ns | SWITCHING | SILICON | 5 V | TO-3 | O-MBFM-P2 | e0 | 200 °C | -65 °C | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-30 | ||||||||||||||
|
2N6307.MODR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 V | 8 A | NPN | NO | SINGLE | 2 | 1 | 15 | 5 MHz | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | HERMETIC SEALED, METAL, TO-3, 2 PIN | ||||||||||||||||||||
|
2N6307-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 400 V | 10 A | NPN | NO | SINGLE | 2 | 1 | 15 | 10 MHz | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | e3 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | MATTE TIN | PIN/PEG | BOTTOM | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | FLANGE MOUNT, O-MBFM-P2 | TO-204AA | 2 | ||||||||||||||||
|
2N6307.MOD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 300 V | 8 A | NPN | NO | SINGLE | 2 | 1 | 15 | 5 MHz | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | EAR99 | FLANGE MOUNT, O-MBFM-P2 | TO-3 | 2 |