Filter Your Search
1 - 10 of 10 results
|
JAN2N5660
Microchip Technology Inc
|
Check for Price | No | Active | 200 V | 2 A | NPN | NO | SINGLE | 2 | 1 | 40 | SILICON | TO-66 | O-MBFM-P2 | e0 | Qualified | MIL-19500/454E | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-66, 2 PIN | compliant | EAR99 | |||||||||||||||
|
JAN2N5660
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 200 V | 2 A | NPN | NO | SINGLE | 2 | 1 | 40 | 20 MHz | 20 W | SILICON | TO-213 | O-MBFM-P2 | e0 | Not Qualified | MIL | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | ||||||||||||||
|
JAN2N5660
New England Semiconductor
|
Check for Price | No | Transferred | 200 V | 1 A | NPN | NO | SINGLE | 2 | 1 | 40 | 20 MHz | 35 W | 20 W | SILICON | 850 ns | 250 ns | 400 mV | TO-66 | O-MBFM-P2 | e0 | Not Qualified | MIL | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | NEW ENGLAND SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||
|
JAN2N5660
Microsemi Corporation
|
Check for Price | No | No | Transferred | 200 V | 2 A | NPN | NO | SINGLE | 2 | 1 | 40 | SILICON | TO-66 | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/454E | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-66, 2 PIN | not_compliant | EAR99 | TO-66 | 2 | ||||||||||||
|
JAN2N5660
Defense Logistics Agency
|
Check for Price | Active | 200 V | 2 A | NPN | NO | SINGLE | 2 | 1 | 40 | SILICON | TO-66 | O-MBFM-P2 | Qualified | MIL-19500/454E | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | EAR99 | ||||||||||||||||||||
|
JAN2N5660U3
Microsemi Corporation
|
Check for Price | No | Transferred | 200 V | 2 A | NPN | NO | SINGLE | 2 | 1 | 40 | 20 W | SILICON | 400 mV | O-MBFM-P2 | Not Qualified | MIL-PRF-19500 | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||
|
JAN2N5660
Semicoa Semiconductors
|
Check for Price | No | Contact Manufacturer | 200 V | 2 A | NPN | NO | SINGLE | 2 | 1 | 5 | 20 MHz | 20 W | SILICON | TO-66 | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/454 | 200 °C | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | SEMICOA CORP | HERMETIC SEALED, METAL CAN-2 | unknown | EAR99 | TO-66 | 2 | ||||||||||||
|
JAN2N5660
Unitrode Corporation
|
Check for Price | No | Obsolete | 200 V | 2 A | NPN | NO | SINGLE | 2 | 1 | 5 | 20 MHz | 45 pF | 20 W | 20 W | SWITCHING | SILICON | 850 ns | 250 ns | 800 mV | TO-66 | O-MBFM-P2 | e0 | Not Qualified | MIL | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | unknown | EAR99 | 8541.29.00.95 | |||||||
|
JAN2N5660
Boca Semiconductor Inc
|
Check for Price | No | Obsolete | 1 A | NPN | NO | SINGLE | 1 | 40 | 20 MHz | 20 W | e0 | 200 °C | Tin/Lead (Sn/Pb) | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
JAN2N5660U3
Microchip Technology Inc
|
Check for Price | No | Active | 2 A | NPN | YES | SINGLE | 40 | 20 W | 200 °C | MICROCHIP TECHNOLOGY INC | compliant | EAR99 |