Filter Your Search
1 - 10 of 12 results
|
IRFU9220PBF
Vishay Intertechnologies
|
$0.4686 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 14 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
![]() |
IRFU9220
Vishay Siliconix
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | EAR99 | TO-251 | IPAK-3 | 3 | |||||||||||
|
IRFU9220
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||
|
IRFU9220
Rochester Electronics LLC
|
Check for Price | No | No | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||
![]() |
IRFU9220PBF
International Rectifier
|
Check for Price | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 14 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-251AA | LEAD FREE, IPAK-3 | 3 | ||||||||||
|
IRFU9220
Samsung Semiconductor
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | IPAK-3 | 3 | |||||||||||||||||||||
![]() |
IRFU9220
Vishay Intertechnologies
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 14 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | TO-251AA | IPAK-3 | 3 | |||||||||||
|
IRFU9220
Intersil Corporation
|
Check for Price | No | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 42 W | SWITCHING | SILICON | 50 ns | 50 ns | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRFU9220
International Rectifier
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 3.6 A | 1.5 Ω | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 42 W | 14 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
IRFU9220
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE | 1 | 3.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 |