Parametric » Transistors » Power Bipolar Transistors

Filter Your Search
|
Collector Current-Max (IC) (50)
-
Collector-Emitter Voltage-Max (50)
-
Configuration (50)
DC Current Gain-Min (hFE) (50)
-
DS Breakdown Voltage-Min (2)
-
Drain Current-Max (Abs) (ID) (3)
-
Drain Current-Max (ID) (4)
-
Drain-source On Resistance-Max (2)
-
Gate-Emitter Thr Voltage-Max (1)
Manufacturer (50)
Number of Elements (8)
-
Number of Terminals (21)
Polarity/Channel Type (6)
Surface Mount (2)
Transition Frequency-Nom (fT) (50)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 95,100 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Part Life Cycle Code Collector-Emitter Voltage-Max Collector Current-Max (IC) Polarity/Channel Type Surface Mount Configuration Number of Terminals Number of Elements DC Current Gain-Min (hFE) Transition Frequency-Nom (fT) Power Dissipation Ambient-Max Power Dissipation-Max (Abs) Transistor Application Transistor Element Material VCEsat-Max JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Case Connection Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
Part Package Code
Date Of Intro
MJD32CG
ON Semiconductor
$0.2812
Yes Active 100 V 3 A PNP YES SINGLE 2 1 10 3 MHz 15 W AMPLIFIER SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C -65 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE MJD32CG ON SEMICONDUCTOR SMALL OUTLINE, R-PSSO-G2 3 369C not_compliant EAR99 8541.29.00.95 1 Week NULL ON Semiconductor
2N6287G
ON Semiconductor
$4.2727
Yes Active 100 V 20 A PNP NO DARLINGTON WITH BUILT-IN DIODE AND RESISTOR 2 1 100 4 MHz 160 W AMPLIFIER SILICON TO-204AA O-MBFM-P2 e3 Not Qualified 200 °C 260 40 COLLECTOR METAL ROUND FLANGE MOUNT Tin (Sn) PIN/PEG BOTTOM 2N6287G ON SEMICONDUCTOR LEAD FREE, CASE 1-07, TO-3, 2 PIN 2 1-07 not_compliant EAR99 2 Weeks TO-3
BCP68,115
Nexperia
$0.1686
Active 20 V 1 A NPN YES SINGLE 4 1 60 40 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP68,115 NEXPERIA SC-73, 4 PIN 4 SOT223 compliant EAR99 8541.29.00.75 Bipolar Transistors - BJT TRANS MED PWR TAPE-7 Nexperia SC-73 1997-09-01
TIP31C
STMicroelectronics
$0.3425
Active 100 V 3 A NPN NO SINGLE 3 1 25 3 MHz 40 W 30 W SWITCHING SILICON 1.2 V TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TIP31C STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN 3 not_compliant EAR99 8541.29.00.95 8 Weeks NPN power transistor,TIP31C 3A TO-220 ST... more STMicroelectronics TO-220AB
TIP31CG
ON Semiconductor
$0.3689
Yes Active 100 V 3 A NPN NO SINGLE 3 1 10 3 MHz 30 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE TIP31CG ON SEMICONDUCTOR LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN 3 221A-09 not_compliant EAR99 8541.29.00.95 1 Week Si Plastic Power Transistors, TIP31CG ON... more ON Semiconductor TO-220AB
MJD31CT4-A
STMicroelectronics
$0.5417
Active 100 V 3 A NPN YES SINGLE 2 1 10 15 W SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE MJD31CT4-A STMICROELECTRONICS ROHS COMPLIANT, DPAK-3 3 not_compliant EAR99 8 Weeks Bipolar Transistors - BJT LO VLT NPN PWR TRANS STMicroelectronics TO-252
BCP68-25,115
Nexperia
$0.1858
Active 20 V 1 A NPN YES SINGLE 4 1 160 40 MHz SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP68-25,115 NEXPERIA SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 4 Weeks Transistors Bipolar - BJT TRANS MED PWR TAPE-7 Nexperia SC-73 1997-09-01
BCP68T1G
ON Semiconductor
$0.2514
Yes Active 20 V 1 A NPN YES SINGLE 4 1 60 60 MHz 1.5 W SWITCHING SILICON 500 mV TO-261 R-PDSO-G4 e3 Not Qualified 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP68T1G ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G4 4 0.0318 not_compliant EAR99 1 Week Bipolar Transistors - BJT 1A 20V NPN ON Semiconductor TO-261AA
BCP56-16
STMicroelectronics
$0.1399
Active 80 V 1 A NPN YES SINGLE 4 1 25 120 MHz 1.4 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL BCP56-16 STMICROELECTRONICS PLASTIC PACKAGE-4 4 not_compliant EAR99 8 Weeks BCP56-16, Bipolar Transistor, NPN 1 A 8... more STMicroelectronics
MJD31CRLG
ON Semiconductor
$0.3209
Yes Active 100 V 3 A NPN YES SINGLE 2 1 10 3 MHz 15 W AMPLIFIER SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE MJD31CRLG ON SEMICONDUCTOR SMALL OUTLINE, R-PSSO-G2 3 369C not_compliant EAR99 8541.29.00.95 4 Weeks Bipolar Transistors - BJT 3A 100V 15W NPN ON Semiconductor
BCP56-16T1G
ON Semiconductor
$0.0817
Yes Active 80 V 1 A NPN YES SINGLE 4 1 100 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP56-16T1G ON SEMICONDUCTOR SMALL OUTLINE, R-PDSO-G4 4 0.0318 compliant EAR99 8541.29.00.75 8 Weeks ON SEMICONDUCTOR - BCP56-16T1G - Bipolar... more ON Semiconductor TO-261AA
BCP69T1G
ON Semiconductor
$0.0937
Yes Active 20 V 1 A PNP YES SINGLE 4 1 60 60 MHz 1.5 W SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP69T1G ON SEMICONDUCTOR HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 1 Week ON SEMICONDUCTOR - BCP69T1G - TRANSISTOR, PNP, SOT-223 ON Semiconductor TO-261AA
MJD31CG
ON Semiconductor
$0.2949
Yes Active 100 V 3 A NPN YES SINGLE 2 1 10 3 MHz 15 W AMPLIFIER SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C -65 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE MJD31CG ON SEMICONDUCTOR SMALL OUTLINE, R-PSSO-G2 3 369C not_compliant EAR99 8541.29.00.95 1 Week SMT NPN transistor,MJD31C 3A Ic 4Vce ON ... more ON Semiconductor
BCP54
ON Semiconductor
$0.1592
Yes Active 45 V 1.5 A NPN YES SINGLE 4 1 25 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP54 ON SEMICONDUCTOR 318H-01 compliant EAR99 1 Week Bipolar Transistors - BJT SOT-223 NPN GP AMP ON Semiconductor
BCP69,115
Nexperia
$0.0799
Active 20 V 1 A PNP YES SINGLE 4 1 60 40 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP69,115 NEXPERIA SC-73, 4 PIN 4 SOT223 compliant EAR99 8541.29.00.75 4 Weeks SC-73 1997-09-01
FZT790A
ON Semiconductor
$0.2749
Yes Active 40 V 3 A PNP YES SINGLE 4 1 150 100 MHz 2 W SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL FZT790A ON SEMICONDUCTOR SOT-223, 4 PIN 318H-01 compliant EAR99 8 Weeks FZT790A, Bipolar Transistor, PNP -3 A -... more ON Semiconductor
BCP56T1G
ON Semiconductor
$0.1194
Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP56T1G ON SEMICONDUCTOR HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 1 Week Bipolar Transistors - BJT 1A 100V NPN ON Semiconductor TO-261AA
2N6284G
ON Semiconductor
$4.7505
Yes Active 100 V 20 A NPN NO DARLINGTON WITH BUILT-IN DIODE AND RESISTOR 2 1 100 4 MHz 160 W AMPLIFIER SILICON TO-204AA O-MBFM-P2 e3 Not Qualified 200 °C 260 40 COLLECTOR METAL ROUND FLANGE MOUNT Tin (Sn) PIN/PEG BOTTOM 2N6284G ON SEMICONDUCTOR LEAD FREE, CASE 1-07, TO-3, 2 PIN 2 1-07 not_compliant EAR99 1 Week TO-3
BCP56-10T3G
ON Semiconductor
$0.1426
Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP56-10T3G ON SEMICONDUCTOR TO-261, 4 PIN 0.0318 compliant EAR99
BCP56T3G
ON Semiconductor
$0.1702
Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BCP56T3G ON SEMICONDUCTOR HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 8 Weeks ON SEMICONDUCTOR - BCP56T3G - Bipolar (B... more ON Semiconductor TO-261AA

Add to list:
Create New List