Parametric » Transistors » Power Bipolar Transistors

Filter Your Search
|
Collector Current-Max (IC) (2)
-
Collector-Emitter Voltage-Max (2)
-
Configuration (1)
DC Current Gain-Min (hFE) (2)
-
Manufacturer (7)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (1)
Transition Frequency-Nom (fT) (1)
Manufacturer Part Number: jantxv2n5686

1 - 7 of 7 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Collector-Emitter Voltage-Max Collector Current-Max (IC) Polarity/Channel Type Surface Mount Configuration Number of Terminals Number of Elements DC Current Gain-Min (hFE) Transition Frequency-Nom (fT) Power Dissipation-Max (Abs) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Reference Standard Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Case Connection Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
JANTXV2N5686
Microsemi Corporation
Check for Price
No No Transferred 60 V 50 A NPN NO SINGLE 2 1 2 2 MHz SWITCHING SILICON TO-204AA O-MBFM-P2 e0 Qualified MIL-19500/464C 200 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR METAL ROUND FLANGE MOUNT Tin/Lead (Sn/Pb) PIN/PEG BOTTOM TO-3 SIMILAR TO TO-3, 2 PIN 2 unknown EAR99
JANTXV2N5686
Silicon Transistor Corporation
Check for Price
No Transferred 80 V 25 A NPN NO SINGLE 2 1 15 2 MHz 300 W SILICON TO-204 O-MBFM-P2 e0 Not Qualified MIL 200 °C COLLECTOR METAL ROUND FLANGE MOUNT Tin/Lead (Sn/Pb) PIN/PEG BOTTOM FLANGE MOUNT, O-MBFM-P2 unknown EAR99
JANTXV2N5686
Motorola Mobility LLC
Check for Price
Obsolete 60 V 50 A NPN NO SINGLE 2 1 2 SILICON O-MBFM-P2 Not Qualified MIL-19500/464C COLLECTOR METAL ROUND FLANGE MOUNT PIN/PEG BOTTOM TO-204AA FLANGE MOUNT, O-MBFM-P2 2 unknown EAR99
JANTXV2N5686
Defense Supply Center Columbus
Check for Price
Active 60 V 50 A NPN NO SINGLE 2 1 2 SILICON O-MBFM-P2 Qualified MIL-19500/464C COLLECTOR METAL ROUND FLANGE MOUNT PIN/PEG BOTTOM TO-204AA FLANGE MOUNT, O-MBFM-P2 2 unknown EAR99
JANTXV2N5686
Defense Logistics Agency
Check for Price
Active 60 V 50 A NPN NO SINGLE 2 1 2 SILICON O-MBFM-P2 Qualified MIL-19500/464C COLLECTOR METAL ROUND FLANGE MOUNT PIN/PEG BOTTOM TO-204AA SIMILAR TO TO-3, 2 PIN 2 unknown EAR99
JANTXV2N5686
VPT Components
Check for Price
Active , unknown EAR99
JANTXV2N5686
Motorola Semiconductor Products
Check for Price
Obsolete 60 V 50 A NPN NO SINGLE 2 1 2 SILICON O-MBFM-P2 Not Qualified MIL-19500/464C COLLECTOR METAL ROUND FLANGE MOUNT PIN/PEG BOTTOM FLANGE MOUNT, O-MBFM-P2 unknown EAR99

Add to list: