Parametric » Transistors » Power Field-Effect Transistors

Filter Your Search
|
Configuration (2)
DS Breakdown Voltage-Min (1)
Drain Current-Max (Abs) (ID) (1)
Drain Current-Max (ID) (1)
Drain-source On Resistance-Max (1)
Manufacturer (2)
Number of Elements (1)
Number of Terminals (1)
Polarity/Channel Type (1)
Surface Mount (1)
Manufacturer Part Number: irfw530atm

1 - 3 of 3 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Polarity/Channel Type Surface Mount Configuration Number of Terminals DS Breakdown Voltage-Min Number of Elements Drain Current-Max (Abs) (ID) Drain Current-Max (ID) Drain-source On Resistance-Max Avalanche Energy Rating (Eas) FET Technology Operating Mode Power Dissipation-Max (Abs) Pulsed Drain Current-Max (IDM) Transistor Application Transistor Element Material JEDEC-95 Code JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Case Connection Package Body Material Package Shape Package Style Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
IRFW530ATM
Fairchild Semiconductor Corporation
Check for Price
Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 14 A 14 A 110 mΩ 261 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.8 W 56 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE IRFW530ATM FAIRCHILD SEMICONDUCTOR CORP D2PAK D2PAK-3 3 not_compliant EAR99
IRFW530ATM
Rochester Electronics LLC
Check for Price
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 14 A 110 mΩ 261 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 56 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 COMMERCIAL 1 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC D2PAK D2PAK-3 3 unknown
IRFW530ATM_NL
Fairchild Semiconductor Corporation
Check for Price
Yes Obsolete N-CHANNEL YES Single 14 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.8 W 175 °C IRFW530ATM_NL FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99

Add to list:
Create New List