Parametric results for: PHP20NQ20T,127 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: php20nq20t127
Select parts from the table below to compare.
Compare
Compare
PHP20NQ20T,127
Nexperia
$1.0137 Yes End Of Life N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 20 A 130 mΩ 252 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 A SWITCHING SILICON R-PSFM-T3 e3 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE NEXPERIA TO-220 3 SOT78 not_compliant EAR99 8541.29.00.75 1999-08-01 Nexperia
PHP20NQ20T,127
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 20 A 130 mΩ 252 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 80 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS TO-220 3 SOT78 not_compliant EAR99 8541.29.00.75