Filter Your Search
1 - 10 of 176,228 results
|
NVMFS5C442NLAFT1G
onsemi
|
$1.2252 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 130 A | 3.7 mΩ | 265 mJ | 37 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 488AA | not_compliant | EAR99 | 2017-04-03 | onsemi | |||||
|
NVMFS5C430NLAFT1G
onsemi
|
$1.9434 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 2.2 mΩ | 493 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOP-8 | 488AA | not_compliant | EAR99 | 2017-02-24 | onsemi | ||||||||
|
NVMFS5C404NLAFT1G
onsemi
|
$2.8069 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 370 A | 1 mΩ | 907 mJ | 79.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 506EZ | not_compliant | EAR99 | 2017-02-24 | onsemi | |||||
|
NVMFS5C404NLWFAFT1G
onsemi
|
$4.7423 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 370 A | 1 mΩ | 907 mJ | 79.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 507BE | not_compliant | EAR99 | 2017-02-24 | onsemi | |||||
|
NVMFS5C460NLAFT1G
onsemi
|
$0.9161 | Yes | Active | N-CHANNEL | YES | SINGLE | 5 | 40 V | 1 | 78 A | 7.2 mΩ | 107 mJ | 22 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 396 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 488AA | not_compliant | EAR99 | 2017-02-24 | onsemi | |||||
|
NVMFS5C670NLWFAFT1G
onsemi
|
$1.1613 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 8.8 mΩ | 166 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 440 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 507BE | not_compliant | EAR99 | 2017-02-24 | onsemi | ||||||||||
|
NVMFS5C426NLT1G
onsemi
|
$2.1196 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 237 A | 1.8 mΩ | 453 mJ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 128 W | 1.48 kA | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 488AA | not_compliant | EAR99 | onsemi | ||||||
|
NVMFS5C604NLWFAFT1G
onsemi
|
$3.6632 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 287 A | 1.7 mΩ | 776 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 507BE | not_compliant | EAR99 | 2017-02-24 | onsemi | |||||
|
NVMFS5C612NLAFT1G
onsemi
|
$2.7245 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 250 A | 2.3 mΩ | 451 mJ | 45 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 167 W | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 488AA | not_compliant | EAR99 | 2017-02-24 | onsemi | |||||
|
NTD6416ANT4G
onsemi
|
$0.7735 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 17 A | 81 mΩ | 43 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 71 W | 62 A | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AA | not_compliant | EAR99 | onsemi | DPAK 4 LEAD Single Gauge Surface Mount | 4 |