Parametric » Transistors » Power Field-Effect Transistors

Filter Your Search
|
Manufacturer Part Number: sct2080ke

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (Abs) (ID)
Drain Current-Max (ID)
Drain-source On Resistance-Max
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
Reference Standard
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Date Of Intro
SCT2080KE
ROHM Semiconductor
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 40 A 40 A 117 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 262 W 80 A SWITCHING SILICON CARBIDE TO-247 R-PSFM-T3 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-247 FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99
SCT2080KEC
ROHM Semiconductor
$20.5033 Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 40 A 40 A 117 mΩ 16 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 262 W 80 A SWITCHING SILICON CARBIDE TO-247 R-PSFM-T3 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FLANGE MOUNT, R-PSFM-T3 compliant EAR99
SCT2080KEHRC11
ROHM Semiconductor
$32.6625 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 40 A 40 A 117 mΩ 16 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 A SWITCHING SILICON CARBIDE TO-247 R-PSFM-T3 AEC-Q101 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FLANGE MOUNT, R-PSFM-T3 compliant EAR99 2018-12-14
SCT2080KEC11
ROHM Semiconductor
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 40 A 40 A 117 mΩ 16 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 262 W 80 A SWITCHING SILICON CARBIDE TO-247 R-PSFM-T3 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-247N, 3 PIN unknown EAR99 2018-11-19

Add to list: