Parametric » Transistors » Power Field-Effect Transistors

Filter Your Search
|
Manufacturer Part Number: sct2080kec

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (Abs) (ID)
Drain Current-Max (ID)
Drain-source On Resistance-Max
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
Date Of Intro
SCT2080KEC
ROHM Semiconductor
$20.5033 Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 40 A 40 A 117 mΩ 16 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 262 W 80 A SWITCHING SILICON CARBIDE TO-247 R-PSFM-T3 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FLANGE MOUNT, R-PSFM-T3 compliant EAR99
SCT2080KEC11
ROHM Semiconductor
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 40 A 40 A 117 mΩ 16 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 262 W 80 A SWITCHING SILICON CARBIDE TO-247 R-PSFM-T3 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-247N, 3 PIN unknown EAR99 2018-11-19

Add to list: