Filter Your Search
11 - 20 of 176,227 results
|
BSS138
Exar Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 1 | 150 °C | 240 | TIN LEAD | SIPEX CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
FDN5618P
onsemi
|
$0.3056 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.25 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | SUPERSOT-3 | 527AG | EAR99 | onsemi | |||||||||||||||||
|
IRLML6401TRPBF
Infineon Technologies AG
|
$0.1962 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 4.3 A | 50 mΩ | ULTRA LOW RESISTANCE | 33 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 34 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | SOT-23, 3 PIN | EAR99 | Infineon | |||||||||||||
|
FDN5618P
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.25 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | COMMERCIAL | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | SUPERSOT-3 | SUPERSOT | SOT | 3 | |||||||||||||||||||
|
IRLML6402TRPBF
Infineon Technologies AG
|
$0.2237 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.7 A | 65 mΩ | ULTRA LOW RESISTANCE | 11 mJ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 22 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | SOT-23, 3 PIN | EAR99 | Infineon | 8541.29.00.95 | ||||||||||||
|
FDN5618P
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.25 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | SUPERSOT-3 | MOLDED PACKAGE, SUPERSOT, 3 LEAD | EAR99 | SSOT | 3 | 8541.21.00.95 | |||||||||||||||
|
BSS123
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 170 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e3 | 1 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
FDD4141
onsemi
|
$0.6263 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 12.3 mΩ | 337 mJ | 310 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | 87 ns | 32 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | not_compliant | TO-252, DPAK-3/2 | 369AS | EAR99 | onsemi | |||||||||||
|
NVMFS5C604NLAFT1G
onsemi
|
$3.8402 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 287 A | 1.7 mΩ | 776 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | not_compliant | SO-8FL, DFN5, 6 PIN | 506EZ | EAR99 | onsemi | 2017-02-24 | ||||||||||||||
|
FDS4480
onsemi
|
$0.7083 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 10.8 A | 12 mΩ | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 45 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | SO-8 | 751EB | EAR99 | onsemi |