Filter Your Search
51 - 60 of 95,538 results
|
BCP56-16-TP
Micro Commercial Components
|
$0.1239 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 100 MHz | 1.5 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | MCC | |||||||||||||||||
|
BCP68-25,135
Nexperia
|
$0.1256 | Active | 20 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 160 | 40 MHz | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SMD, SC-73, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | 1993-10-01 | ||||||||||||||
|
PHE13003C,412
WeEn Semiconductor Co Ltd
|
$0.1272 | Yes | Active | 400 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 5 | 700 ns | 2.1 W | SWITCHING | SILICON | 4.7 µs | 1 µs | 1.5 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SC-43A, SOT-54, 3 PIN | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||
|
PZTA44
Continental Device India Ltd
|
$0.1301 | Yes | Active | 400 V | 200 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 20 MHz | 7 pF | 1 W | 1 W | SILICON | 750 mV | R-PDSO-G4 | IATF 16949 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | SOT-223, 4 PIN | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||||||
|
BCP53-16-AQ
Diotec Semiconductor AG
|
$0.1308 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | |||||||||||||||||||
|
BD170
Continental Device India Ltd
|
$0.1336 | No | Yes | Active | 80 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 140 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | SIP | 3 | |||||||||||||||||
|
BD169
Continental Device India Ltd
|
$0.1339 | No | Yes | Active | 80 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | SIP | 3 | ||||||||||||||||||
|
BCP55,115
Nexperia
|
$0.1353 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | 1997-09-01 | ||||||||||
|
BD140
SPC Multicomp
|
$0.1373 | Active | 80 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BCP53-16-TP
Micro Commercial Components
|
$0.1406 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 100 MHz | 1.5 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | MCC |