Filter Your Search
61 - 70 of 95,883 results
|
BCP52TA
Diodes Incorporated
|
$0.1344 | Yes | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||
|
CPH6153-TL-E
onsemi
|
$0.1369 | Yes | End Of Life | 20 V | 3 A | PNP | YES | SINGLE | 6 | 1 | 200 | 400 MHz | 1.3 W | SWITCHING | SILICON | R-PDSO-G6 | e6 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | ONSEMI | SC-74, SOT-457, 6 PIN | not_compliant | EAR99 | onsemi | CPH6 | 6 | 318BD | ||||||||||||||
|
BD140
SPC Multicomp
|
$0.1373 | Active | 80 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||||||||||||
|
BCP54-16-TP
Micro Commercial Components
|
$0.1446 | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 100 MHz | 1.5 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||||
![]() |
PZTA44-QX
Nexperia
|
$0.1450 | Yes | Active | 500 V | 300 mA | NPN | YES | SINGLE | 4 | 1 | 50 | 20 MHz | 7 pF | 1.35 W | AMPLIFIER | SILICON | 750 mV | R-PDSO-G4 | AEC-Q101; IEC-134 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | ||||||||||||||
![]() |
KSH31CTF
Fairchild Semiconductor Corporation
|
$0.1451 | Yes | Yes | Transferred | 100 V | 3 A | NPN | YES | SINGLE | 2 | 1 | 10 | 3 MHz | 15 W | AMPLIFIER | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | not_compliant | EAR99 | DPAK | 3 | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | ||||||||||||
|
BCP5110TA
Diodes Incorporated
|
$0.1456 | Yes | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | Diodes Incorporated | 4 | |||||||||
![]() |
BCP55-10,115
Nexperia
|
$0.1465 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | 8541.29.00.75 | 1997-09-01 | |||||||||||
![]() |
BCP55,115
Nexperia
|
$0.1471 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | 1997-09-01 | ||||||||
![]() |
BCX51,115
Nexperia
|
$0.1477 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 40 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SC-62, UPAK-3 | compliant | EAR99 | Nexperia | SOT-89 | 3 | SOT89 | 1997-09-01 |