Parametric results for: bu426 under Power Bipolar Transistors

Filter Your Search

61 - 70 of 95,535 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BD140
SPC Multicomp
$0.1373 Active 80 V 1.5 A PNP NO SINGLE 3 1 40 SWITCHING SILICON TO-126 R-PSFM-T3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MULTICOMP PRO unknown EAR99
BCP53-16-TP
Micro Commercial Components
$0.1406 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 100 MHz 1.5 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 , MCC
CPH6153-TL-E
onsemi
$0.1423 Yes End Of Life 20 V 3 A PNP YES SINGLE 6 1 200 400 MHz 1.3 W SWITCHING SILICON R-PDSO-G6 e6 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING DUAL ONSEMI not_compliant EAR99 SC-74, SOT-457, 6 PIN onsemi CPH6 6 318BD
BCP55,115
Nexperia
$0.1457 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 SC-73, SOT-223, 4 PIN Nexperia SC-73 4 SOT223 1997-09-01
PZTA44-QX
Nexperia
$0.1515 Yes Active 500 V 300 mA NPN YES SINGLE 4 1 50 20 MHz 7 pF 1.35 W AMPLIFIER SILICON 750 mV R-PDSO-G4 AEC-Q101; IEC-134 150 °C -65 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA compliant EAR99 SC-73, SOT-223, 4 PIN Nexperia SC-73 4 SOT223
BD675AG
onsemi
$0.1518 Yes End Of Life 45 V 4 A NPN NO DARLINGTON WITH BUILT-IN DIODE AND RESISTOR 3 1 750 40 W AMPLIFIER SILICON TO-225AA R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI compliant EAR99 ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN onsemi TO-225 3 77-09
BCX51-10,115
Nexperia
$0.1522 Yes Active 45 V 1 A PNP YES SINGLE 3 1 63 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA compliant EAR99 SC-62, UPAK-3 Nexperia SOT-89 3 SOT89 1997-09-01
BCP53-10,115
Nexperia
$0.1532 Active 80 V 1 A PNP YES SINGLE 4 1 63 145 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 SC-73, 4 PIN Nexperia SC-73 4 SOT223 1997-09-01 8541.29.00.75
PBSS5350Z,135
Nexperia
$0.1539 Yes Active 50 V 3 A PNP YES SINGLE 4 1 200 100 MHz SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 PLASTIC, SC-73, 4 PIN Nexperia SC-73 4 SOT223
BCX51,115
Nexperia
$0.1553 Yes Active 45 V 1 A PNP YES SINGLE 3 1 40 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA compliant EAR99 SC-62, UPAK-3 Nexperia SOT-89 3 SOT89 1997-09-01