Parametric results for: 2N6292 under Power Bipolar Transistors

Filter Your Search

1 - 10 of 95,892 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PHE13003A,126
WeEn Semiconductor Co Ltd
$0.0212 Yes Active 400 V 1 A NPN NO SINGLE 3 1 5 2.1 W SWITCHING SILICON 1.5 V TO-92 O-PBCY-T3 e3 IEC-60134 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD SC-43A, SOT-54, 3 PIN compliant EAR99 WeEn Semiconductors
BCP56-10T1G
onsemi
$0.0547 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN compliant EAR99 onsemi SOT-223 (TO-261) 4 LEAD 4 0.0318
BCP53,115
NXP Semiconductors
$0.0585 Yes Transferred 80 V 1 A PNP YES SINGLE 4 1 63 145 MHz 1.5 W 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SC-73, 4 PIN compliant EAR99 SC-73 4 SOT223 8541.29.00.75
BCP5316TC
Diodes Incorporated
$0.0593 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN compliant EAR99 4
BCX56-16-AQ
Diotec Semiconductor AG
$0.0597 Yes Active 80 V 1 A NPN YES SINGLE 3 1 100 130 MHz 2 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 AEC-Q101 3 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT SINGLE DIOTEC SEMICONDUCTOR AG SOT-89, 3 PIN compliant EAR99
BCP68,115
NXP Semiconductors
$0.0610 Yes Transferred 20 V 1 A NPN YES SINGLE 4 1 60 40 MHz 1.5 W 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SMD, SC-73, 4 PIN compliant EAR99 NXP SC-73 4 SOT223 8541.29.00.75
BUJ100LR,412
WeEn Semiconductor Co Ltd
$0.0642 Active 400 V 1 A NPN NO SINGLE 3 1 5 2.1 W SWITCHING SILICON 1.5 V TO-92 O-PBCY-T3 IEC-60134 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD , unknown EAR99 WeEn Semiconductors
PBHV8110DA-AU_R1_000A1
PanJit Semiconductor
$0.0645 Yes Active 100 V 1 A NPN YES SINGLE 3 1 40 100 MHz 10 pF 1.25 W 1.25 W SILICON 450 mV R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant EAR99 PANJIT 8541.29.00.75 2019-10-30
BCP56-16T-QX
Nexperia
$0.0682 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73, SOT-223, 4 PIN compliant EAR99 Nexperia SC-73 4 SOT223
PHD13003C,126
WeEn Semiconductor Co Ltd
$0.0706 Yes Active 400 V 1.5 A NPN NO SINGLE WITH BUILT-IN DIODE 3 1 5 700 ns 2.1 W SWITCHING SILICON 4.7 µs 1 µs 1.5 V TO-92 O-PBCY-T3 e3 IEC-60134 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD SOT-54, 3 PIN compliant EAR99 WeEn Semiconductors