Parametric results for: 2N6674%2C under Power Bipolar Transistors

Filter Your Search

31 - 40 of 95,887 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP69T1G
onsemi
$0.1036 Yes Active 20 V 1 A PNP YES SINGLE 4 1 60 60 MHz 1.5 W SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD 4 0.0318 compliant EAR99 onsemi
BD166
Continental Device India Ltd
$0.1058 No Yes Active 45 V 1.5 A PNP NO SINGLE 3 1 40 6 MHz 20 W AMPLIFIER SILICON TO-126 R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SIP 3 compliant EAR99 PLASTIC PACKAGE-3
BD167
Continental Device India Ltd
$0.1058 No Yes Active 60 V 1.5 A NPN NO SINGLE 3 1 40 6 MHz 20 W SWITCHING SILICON TO-126 R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SIP 3 compliant EAR99
BD165
Continental Device India Ltd
$0.1058 No Yes Active 45 V 1.5 A NPN NO SINGLE 3 1 40 6 MHz 20 W SWITCHING SILICON TO-126 R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SIP 3 compliant EAR99
BD168
Continental Device India Ltd
$0.1058 No Yes Active 60 V 1.5 A PNP NO SINGLE 3 1 40 6 MHz 20 W AMPLIFIER SILICON TO-126 R-PSFM-T3 Not Qualified 140 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SIP 3 compliant EAR99 PLASTIC PACKAGE-3
BCP55-10-QX
Nexperia
$0.1064 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 Nexperia SC-73, SOT-223, 4 PIN
BCP56-10-QX
Nexperia
$0.1064 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 Nexperia SC-73, SOT-223, 4 PIN
BCP55-QX
Nexperia
$0.1092 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 Nexperia SC-73, SOT-223, 4 PIN
BCP55-16-QX
Nexperia
$0.1092 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 Nexperia SC-73, SOT-223, 4 PIN
SBCP53T1G
onsemi
$0.1104 Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD 4 0.0318 compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN