Filter Your Search
21 - 30 of 95,887 results
|
BCP55-16,115
Nexperia
|
$0.0875 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 130 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | 8541.29.00.75 | 1997-09-01 | Nexperia | |||||||||||
|
BCP56-16-QX
Nexperia
|
$0.0885 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | SC-73, SOT-223, 4 PIN | |||||||||
|
BCP53-16
Diotec Semiconductor AG
|
$0.0890 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SOT-223, 4 PIN | ||||||||||||||||
|
BCP53-6
Diotec Semiconductor AG
|
$0.0900 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 40 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SOT-223, 4 PIN | ||||||||||||||||
|
BCP53T1G
onsemi
|
$0.0925 | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | 8541.29.00.75 | onsemi | TO-261, 4 PIN | ||||||||
|
BCP53TA
Diodes Incorporated
|
$0.0930 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | SOT-223, 4 PIN | ||||||||||
|
BCP5210TA
Diodes Incorporated
|
$0.0930 | Yes | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 4 | compliant | EAR99 | SOT-223, 4 PIN | ||||||||||
|
BCP55-10,115
NXP Semiconductors
|
$0.0980 | Yes | Transferred | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | 4 | SOT223 | compliant | EAR99 | 8541.29.00.75 | ||||||||||||
|
BCP5316QTA
Diodes Incorporated
|
$0.1005 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | SOT-223, 4 PIN | |||||||||||||
|
BD13910STU
onsemi
|
$0.1031 | Yes | Active | 80 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 63 | 250 MHz | 13 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340AS | compliant | EAR99 | onsemi |