Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
Pin Count
|
|
2SA1592
SANYO Electric Co Ltd
|
Check for Price | Transferred | 100 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 100 | 10 W | 10 W | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.29.00.95 | |||||
|
2SA1592
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 100 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANYO SEMICONDUCTOR CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | |||||||||
|
2SA1592R(TP-FA)
onsemi
|
Check for Price | Active | 1 A | PNP | YES | Single | 100 | 10 W | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | 2SA1592R(TP-FA) | |||||||||||||||||||||
|
2SA1592R
SANYO Electric Co Ltd
|
Check for Price | Transferred | 1 A | PNP | YES | Single | 100 | 10 W | 150 °C | SANYO ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
2SA1592RTP-FA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 100 V | 1 A | PNP | YES | SINGLE | 2 | 1 | 100 | 120 MHz | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANYO SEMICONDUCTOR CO LTD | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 4 | ||||||||
|
2SA1592
onsemi
|
Check for Price | Obsolete | 1 A | PNP | YES | Single | 100 | 10 W | 150 °C | ON SEMICONDUCTOR | , | compliant | EAR99 | 2SA1592 | ||||||||||||||||||||
|
2SA1592RTP-FA
SANYO Electric Co Ltd
|
Check for Price | Transferred | 100 V | 1 A | PNP | YES | SINGLE | 2 | 1 | 100 | 120 MHz | 10 W | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANYO ELECTRIC CO LTD | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 4 | ||||||
|
2SA1592TP
SANYO Electric Co Ltd
|
Check for Price | Transferred | 100 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 100 | 120 MHz | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 3 | |||||||
|
2SA1592STP-FA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 100 V | 1 A | PNP | YES | SINGLE | 2 | 1 | 140 | 120 MHz | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANYO SEMICONDUCTOR CO LTD | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 4 | ||||||||
|
2SA1592S(TP-FA)
onsemi
|
Check for Price | Active | 1 A | PNP | YES | Single | 140 | 10 W | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | 2SA1592S(TP-FA) |