Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
2SC1755
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 15 W | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 140 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.75 | |||||
![]() |
2SC1755C-RA
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||
![]() |
2SC1755E-CB
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 50 MHz | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||
![]() |
2SC1755-RB
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||
![]() |
2SC1755E-RA
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 50 MHz | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||
![]() |
2SC1755E
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 50 MHz | 15 W | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 140 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | TO-220AB | SC-46, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | ||
![]() |
2SC1755-RC
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||
![]() |
2SC1755C-YA
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||
![]() |
2SC1755D-RC
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 50 MHz | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||
![]() |
2SC1755C-RC
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 15 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 |