Filter Your Search
1 - 10 of 95,894 results
|
PHE13003A,126
WeEn Semiconductor Co Ltd
|
$0.0212 | Yes | Active | 400 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 5 | 2.1 W | SWITCHING | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SC-43A, SOT-54, 3 PIN | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||
|
BCX51-16,115
Nexperia
|
$0.0336 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SC-62, UPAK-3 | compliant | EAR99 | Nexperia | SOT-89 | 3 | SOT89 | 1997-09-01 | |||||||||||||
|
BCP56-10T1G
onsemi
|
$0.0567 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | compliant | EAR99 | onsemi | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | |||||||||||||
|
BCP53,115
NXP Semiconductors
|
$0.0585 | Yes | Transferred | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 145 MHz | 1.5 W | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | SC-73 | 4 | SOT223 | 8541.29.00.75 | |||||||||||||
|
BCP5316TC
Diodes Incorporated
|
$0.0589 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | 4 | |||||||||||||
|
BCX56-16-AQ
Diotec Semiconductor AG
|
$0.0592 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 100 | 130 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | AEC-Q101 | 3 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | DIOTEC SEMICONDUCTOR AG | SOT-89, 3 PIN | compliant | ||||||||||||||||||||
|
BCP68,115
NXP Semiconductors
|
$0.0610 | Yes | Transferred | 20 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 60 | 40 MHz | 1.5 W | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMD, SC-73, 4 PIN | compliant | EAR99 | NXP | SC-73 | 4 | SOT223 | 8541.29.00.75 | |||||||||||||
|
BUJ100LR,412
WeEn Semiconductor Co Ltd
|
$0.0636 | Active | 400 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 5 | 2.1 W | SWITCHING | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | IEC-60134 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | , | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||
|
PBHV8110DA-AU_R1_000A1
PanJit Semiconductor
|
$0.0640 | Yes | Active | 100 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 40 | 100 MHz | 10 pF | 1.25 W | 1.25 W | SILICON | 450 mV | R-PDSO-G3 | AEC-Q101; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | PANJIT | 2019-10-30 | 8541.29.00.75 | |||||||||||||||||
|
PHD13003C,126
WeEn Semiconductor Co Ltd
|
$0.0706 | Yes | Active | 400 V | 1.5 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 5 | 700 ns | 2.1 W | SWITCHING | SILICON | 4.7 µs | 1 µs | 1.5 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SOT-54, 3 PIN | compliant | EAR99 | WeEn Semiconductors |