Parametric results for: 2n7000 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 83 results

|
-
-
-
-
Manufacturer Part Number: 2n7000 Configuration: SINGLE Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
2N7000PSTZ
Zetex / Diodes Inc
Check for Price Transferred N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSIP-W3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE ZETEX PLC IN-LINE, R-PSIP-W3 unknown EAR99
2N7000BUD75Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N7000-A
Diodes Incorporated
Check for Price Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM DIODES INC CYLINDRICAL, O-PBCY-T3 unknown
2N7000B
Diodes Incorporated
Check for Price Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM DIODES INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
2N7000-S00Z
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW 500 mA SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99
2N7000BUD26Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N7000PSTOA
Zetex / Diodes Inc
Check for Price Transferred N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PSIP-W3 Not Qualified 200 °C PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE ZETEX PLC IN-LINE, R-PSIP-W3 unknown EAR99
2N7000BU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92, 3 PIN compliant EAR99 TO-92 3 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3)
2N7000T/R
Philips Semiconductors
Check for Price No Transferred N-CHANNEL NO SINGLE 1 200 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW e0 150 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
2N7000
TDK Micronas GmbH
Check for Price Obsolete N-CHANNEL NO SINGLE 3 60 V 1 300 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-W3 Not Qualified PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM ITT SEMICONDUCTOR unknown EAR99