Filter Your Search
41 - 50 of 50,066 results
|
AON7532E
Alpha & Omega Semiconductor
|
$0.2734 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 28 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||||
|
SI8497DB-T2-E1
Vishay Intertechnologies
|
$0.2750 | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 13 A | METAL-OXIDE SEMICONDUCTOR | 13 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||||||||||||||||||||||
|
SI8487DB-T1-E1
Vishay Intertechnologies
|
$0.2839 | Yes | Active | P-CHANNEL | YES | SINGLE | 30 V | 1 | 7.7 A | 35 mΩ | 330 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||||||||||||
|
MCH6341-TL-W
onsemi
|
$0.2845 | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | e6 | 1 | 150 °C | 260 | 30 | Tin/Bismuth (Sn/Bi) | ONSEMI | not_compliant | EAR99 | onsemi | SC 88FL / MCPH6 | 419AS | |||||||||||||||||||||||||
|
AO4476A
Alpha & Omega Semiconductor
|
$0.2853 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE | 1 | 15 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||||
|
MCP87130T-U/LC
Microchip Technology Inc
|
$0.2854 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 43 A | METAL-OXIDE SEMICONDUCTOR | 1.7 W | e3 | 150 °C | 260 | 40 | Matte Tin (Sn) - annealed | MICROCHIP TECHNOLOGY INC | , | not_compliant | EAR99 | Microchip | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CSD13202Q2
Texas Instruments
|
$0.2876 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 6 | 12 V | 1 | 14.4 A | 11.6 mΩ | AVALANCHE RATED | 20 mJ | 56 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.7 W | 76 A | SWITCHING | SILICON | S-PDSO-N6 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-6 | compliant | EAR99 | Texas Instruments | 8541.29.00.95 | |||||||
|
CSD19538Q3A
Texas Instruments
|
$0.2911 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 5 | 100 V | 1 | 15 A | 72 mΩ | AVALANCHE RATED | 8.1 mJ | 16.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 23 W | 36 A | SWITCHING | SILICON | R-PDSO-F5 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TEXAS INSTRUMENTS INC | VSONP-8 | compliant | EAR99 | Texas Instruments | 8541.29.00.95 | 2016-06-02 | ||||||
|
BF908R,215
NXP Semiconductors
|
$0.2915 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | METAL-OXIDE SEMICONDUCTOR | 200 mW | e3 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | unknown | EAR99 | SOT-143 | SOT143R | 4 | ||||||||||||||||||||||||||||
|
FDN5632N-F085
onsemi
|
$0.2959 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 1 | 1.7 A | METAL-OXIDE SEMICONDUCTOR | 1.1 W | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | ROHS COMPLIANT, SUPERSOT-3 | compliant | EAR99 | onsemi | SSOT 3L | 527AG |