Filter Your Search
31 - 40 of 49,927 results
|
AOT4N60
Alpha & Omega Semiconductor
|
$0.2793 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||
|
SI8487DB-T1-E1
Vishay Intertechnologies
|
$0.2836 | Yes | Active | P-CHANNEL | YES | SINGLE | 30 V | 1 | 7.7 A | 35 mΩ | 330 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SWITCHING | SILICON | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||||||||||||||
|
ZVN2110GTA
Diodes Incorporated
|
$0.2949 | No | Yes | Active | N-CHANNEL | YES | SINGLE | 4 | 100 V | 1 | 500 mA | 4 Ω | FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | not_compliant | EAR99 | Diodes Incorporated | SOT-223 | 4 | ||||||||||||||
|
IRF5803TRPBF
Infineon Technologies AG
|
$0.2964 | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 3.4 A | METAL-OXIDE SEMICONDUCTOR | 2 W | e3 | 2 | 150 °C | 260 | 30 | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||
|
STN2580
STMicroelectronics
|
$0.2992 | Yes | Active | 400 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 60 | 1.6 W | 1.6 W | SWITCHING | SILICON | 1 V | R-PDSO-G4 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | STMICROELECTRONICS | SOT-223, 4 PIN | compliant | EAR99 | STMicroelectronics | 8541.29.00.95 | |||||||||||||||||||
|
AO4492
Alpha & Omega Semiconductor
|
$0.3015 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 14 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CSD13202Q2
Texas Instruments
|
$0.3033 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 6 | 12 V | 1 | 14.4 A | 11.6 mΩ | AVALANCHE RATED | 20 mJ | 56 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.7 W | 76 A | SWITCHING | SILICON | S-PDSO-N6 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-6 | compliant | EAR99 | Texas Instruments | 8541.29.00.95 | ||||||||||
|
STL62P3LLH6
STMicroelectronics
|
$0.3039 | Yes | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 62 A | METAL-OXIDE SEMICONDUCTOR | 100 W | 175 °C | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
AOTF4N60
Alpha & Omega Semiconductor
|
$0.3252 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||
|
CSD16301Q2
Texas Instruments
|
$0.3306 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 6 | 25 V | 1 | 5 A | 34 mΩ | 10 mJ | 17 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.3 W | 20 A | SWITCHING | SILICON | R-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | SON-6 | compliant | EAR99 | Texas Instruments | 6 | 8541.29.00.95 |