Parametric results for: 6N60%20DATA under Power Field-Effect Transistors

Filter Your Search

61 - 70 of 178,739 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PJA3435_R1_00001
PanJit Semiconductor
$0.1086 Yes Active P-CHANNEL YES SINGLE 3 20 V 1 500 mA 1.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
AO3414
Alpha & Omega Semiconductor
$0.1087 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 50 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 A SWITCHING SILICON TO-236 R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors ROHS COMPLIANT PACKAGE-3
SIS412DN-T1-GE3
Vishay Intertechnologies
$0.1088 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 8.7 A 24 mΩ 1.25 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 15.6 W 30 A SWITCHING SILICON S-XDSO-C5 e3 Not Qualified 1 150 °C 260 40 DRAIN UNSPECIFIED SQUARE SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8
SSM6P49NU,LF(T
Toshiba America Electronic Components
$0.1090 Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 4 A 45 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 16 A SWITCHING SILICON S-PDSO-N6 NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL TOSHIBA CORP unknown EAR99 SMALL OUTLINE, S-PDSO-N6
PJA3416AE_R1_00001
PanJit Semiconductor
$0.1100 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.5 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT GREEN, PLASTIC PACKAGE-3
DMG6602SVT-7
Diodes Incorporated
$0.1103 Yes Yes Not Recommended N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 2.7 A 60 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.27 W 13 A SWITCHING SILICON R-PDSO-G6 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated TSOT23, 6 PIN SOT-23 6
PJA3403_R1_00001
PanJit Semiconductor
$0.1112 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.1 A 98 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 GREEN, PLASTIC PACKAGE-3
DMN3404LQ-7
Diodes Incorporated
$0.1135 Yes Yes Active e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated 3
PJA3415A-AU_R1_000A1
PanJit Semiconductor
$0.1137 Active PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
BSP125H6327XTSA1
Infineon Technologies AG
$0.1148 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 600 V 1 120 mA 45 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 480 mA SILICON R-PDSO-G4 e3 AEC-Q101 1 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SMALL OUTLINE, R-PDSO-G4 4