Parametric results for: IRF9510 under Power Field-Effect Transistors

Filter Your Search

31 - 40 of 180,338 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PJA3432-AU_R1_000A1
PanJit Semiconductor
$0.0720 Active PANJIT INTERNATIONAL INC compliant PANJIT
PJA3405-AU_R1_000A1
PanJit Semiconductor
$0.0747 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.6 A 73 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 14.4 A SWITCHING SILICON R-PDSO-G3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant PANJIT EAR99
AOSS21319C
Alpha & Omega Semiconductor
$0.0749 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.8 A 100 mΩ 35 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD unknown EAR99 SMALL OUTLINE, R-PDSO-G3 2019-11-25
PJA3416AE_R1_00001
PanJit Semiconductor
$0.0769 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.5 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant PANJIT EAR99 GREEN, PLASTIC PACKAGE-3
YJL3407A
Yangzhou Yangjie Electronics Co Ltd
$0.0776 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.1 A 49 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 15 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 , 2020-09-24 8541.29.00.95
SI3401A-TP
Micro Commercial Components
$0.0779 Yes Active 30 V 4.2 A 70 mΩ e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 ,
PJA3407_R1_00001
PanJit Semiconductor
$0.0781 Yes Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 65 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 15.2 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 GREEN, PLASTIC PACKAGE-3
MMFTN2362
Diotec Semiconductor AG
$0.0786 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 3 A 80 mΩ 18 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 12 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG unknown EAR99
DMG2305UX-7
Diodes Incorporated
$0.0787 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 52 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 10 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant Diodes Incorporated EAR99 3
PJA3433-AU_R1_000A1
PanJit Semiconductor
$0.0802 Active PANJIT INTERNATIONAL INC compliant PANJIT EAR99