Filter Your Search
31 - 40 of 180,339 results
|
PJA3432-AU_R1_000A1
PanJit Semiconductor
|
$0.0720 | Active | PANJIT INTERNATIONAL INC | compliant | PANJIT | |||||||||||||||||||||||||||||||||||||||||
|
PJA3405-AU_R1_000A1
PanJit Semiconductor
|
$0.0747 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.6 A | 73 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14.4 A | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | PANJIT | EAR99 | |||||||||||||||
|
AOSS21319C
Alpha & Omega Semiconductor
|
$0.0749 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.8 A | 100 mΩ | 35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 2019-11-25 | |||||||||||||||
|
PJA3416AE_R1_00001
PanJit Semiconductor
|
$0.0769 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.5 A | 22 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | PANJIT | EAR99 | GREEN, PLASTIC PACKAGE-3 | |||||||||||||||
|
YJL3407A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0776 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.1 A | 49 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 15 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | , | 2020-09-24 | 8541.29.00.95 | |||||||||||||
|
SI3401A-TP
Micro Commercial Components
|
$0.0779 | Yes | Active | 30 V | 4.2 A | 70 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | , | |||||||||||||||||||||||||||||||
|
PJA3407_R1_00001
PanJit Semiconductor
|
$0.0781 | Yes | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15.2 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | |||||||||||||||
|
MMFTN2362
Diotec Semiconductor AG
|
$0.0786 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 3 A | 80 mΩ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 12 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | |||||||||||||
|
DMG2305UX-7
Diodes Incorporated
|
$0.0787 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 52 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | Diodes Incorporated | EAR99 | 3 | ||||||||||
|
PJA3433-AU_R1_000A1
PanJit Semiconductor
|
$0.0802 | Active | PANJIT INTERNATIONAL INC | compliant | PANJIT | EAR99 |