Filter Your Search
61 - 70 of 178,739 results
|
PJA3435_R1_00001
PanJit Semiconductor
|
$0.1086 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 500 mA | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||||||
|
AO3414
Alpha & Omega Semiconductor
|
$0.1087 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | ROHS COMPLIANT PACKAGE-3 | |||||||||||||||
|
SIS412DN-T1-GE3
Vishay Intertechnologies
|
$0.1088 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 8.7 A | 24 mΩ | 1.25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15.6 W | 30 A | SWITCHING | SILICON | S-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 | ||||||||
|
SSM6P49NU,LF(T
Toshiba America Electronic Components
|
$0.1090 | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 4 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 16 A | SWITCHING | SILICON | S-PDSO-N6 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | TOSHIBA CORP | unknown | EAR99 | SMALL OUTLINE, S-PDSO-N6 | ||||||||||||||||
|
PJA3416AE_R1_00001
PanJit Semiconductor
|
$0.1100 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.5 A | 22 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | GREEN, PLASTIC PACKAGE-3 | ||||||||||||||
|
DMG6602SVT-7
Diodes Incorporated
|
$0.1103 | Yes | Yes | Not Recommended | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 2.7 A | 60 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.27 W | 13 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | TSOT23, 6 PIN | SOT-23 | 6 | |||||||
|
PJA3403_R1_00001
PanJit Semiconductor
|
$0.1112 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.1 A | 98 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | ||||||||||||||
|
DMN3404LQ-7
Diodes Incorporated
|
$0.1135 | Yes | Yes | Active | e3 | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | |||||||||||||||||||||||||||||||
|
PJA3415A-AU_R1_000A1
PanJit Semiconductor
|
$0.1137 | Active | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||||||||||||||||||||||||||||
|
BSP125H6327XTSA1
Infineon Technologies AG
|
$0.1148 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 600 V | 1 | 120 mA | 45 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 480 mA | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SMALL OUTLINE, R-PDSO-G4 | 4 |