Parametric results for: IRLML6344TRPBF under Power Field-Effect Transistors

Filter Your Search

41 - 50 of 178,739 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PJA3400_R1_00001
PanJit Semiconductor
$0.0882 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.9 A 38 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 19.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
PJA3411_R1_00001
PanJit Semiconductor
$0.0898 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.1 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
DMP3099L-7
Diodes Incorporated
$0.0900 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 65 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0962 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 3 A 110 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 12 A SWITCHING SILICON R-PSSO-F3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD SMALL OUTLINE, R-PSSO-F3 compliant EAR99
SI2307-TP
Micro Commercial Components
$0.0964 Yes Yes Active 30 V 2.7 A 138 mΩ e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 MCC
IRFML8244TRPBF
Infineon Technologies AG
$0.0977 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 5.8 A 24 mΩ 49 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 24 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
SSM3J334R,LF(T
Toshiba America Electronic Components
$0.0989 Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4 A 71 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 16 A SWITCHING SILICON R-PDSO-F3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP SOT-23F, 3 PIN unknown EAR99 Toshiba
PJA3413_R1_00001
PanJit Semiconductor
$0.1007 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.4 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 13.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
CSD17382F4
Texas Instruments
$0.1007 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 -2.3 A 180 mΩ 19.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 500 mW 14.8 A SWITCHING SILICON R-XBCC-N3 e4 1 150 °C -55 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR CHIP CARRIER NICKEL GOLD NO LEAD BOTTOM TEXAS INSTRUMENTS INC CHIP CARRIER, R-XBCC-N3 compliant EAR99 8541.21.00.40 2016-04-09
PJA3436-AU_R1_000A1
PanJit Semiconductor
$0.1009 Active PANJIT INTERNATIONAL INC compliant EAR99 PANJIT