Filter Your Search
1 - 2 of 2 results
|
STW12NK90Z
STMicroelectronics
|
$3.4493 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 11 A | 880 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 44 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247 | TO-247, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | ||
|
STW12NK95Z
STMicroelectronics
|
$2.7164 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 950 V | 1 | 10 A | 900 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 40 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247AC | ROHS COMPLIANT, TO-247, 3 PIN | 3 | compliant | EAR99 | STMicroelectronics |