Parametric results for: AUIRL3705Z under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: auirl3705z Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
AUIRL3705ZSTRR
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK SMALL OUTLINE, R-PSSO-G2 3 compliant EAR99
AUIRL3705ZS
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, D2PAK-3 compliant EAR99 Infineon
AUIRL3705ZSTRL
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK ROHS COMPLIANT, PLASTIC, D2PAK-3 3 compliant EAR99
AUIRL3705ZS
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK ROHS COMPLIANT, PLASTIC, D2PAK-3 3 compliant EAR99
AUIRL3705ZL
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN compliant EAR99 Infineon
AUIRL3705ZL
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN 3 compliant EAR99
AUIRL3705Z
Infineon Technologies AG
$1.3957 Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 Infineon
AUIRL3705ZSTRR
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 compliant EAR99
AUIRL3705Z
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99
AUIRL3705ZSTRL
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 75 A 8 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE 180 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 340 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, D2PAK-3 compliant EAR99 Infineon