Parametric results for: BSC024N025SG under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bsc024n025sg Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
BSC024N025SG
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 25 V 1 27 A 3.7 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 89 W 200 A SWITCHING SILICON R-PDSO-F8 e3 Not Qualified 3 150 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-F5 8 compliant EAR99
BSC024N025SGAUMA1
Infineon Technologies AG
Check for Price Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 25 V 1 27 A 3.7 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 800 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 A SWITCHING SILICON R-PDSO-F8 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-F5 compliant EAR99